Part Details for GRM155R61A225KE01D by Murata Manufacturing Co Ltd
Overview of GRM155R61A225KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R61A225KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5390
|
Newark | Cap, 2.2Uf, 10V, 0402, X5R Rohs Compliant: Yes |Murata GRM155R61A225KE01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1606 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
62AK5391
|
Newark | Cap, 2.2Uf, 10V, 0402, X5R Rohs Compliant: Yes |Murata GRM155R61A225KE01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
490-GRM155R61A225KE01DCT-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90875 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
GRM155R61A225KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61A225KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0059 | Buy Now |
DISTI #
81-GRM155R61A225K01D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0402 X5R RoHS: Compliant | 43132 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_15702682
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2438 | Europe - 1720000 |
|
$0.0060 / $0.0070 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 10V X5R 225 10% 7" PAPER RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 200000Reel |
|
$0.0056 / $0.0066 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 10V X5R 225 10% 7" PAPER RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 80000Reel |
|
$0.0061 / $0.0068 | Buy Now |
DISTI #
84981354
|
Verical | Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2438 | Americas - 1720000 |
|
$0.0061 / $0.0072 | Buy Now |
DISTI #
77794127
|
Verical | Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 9260 Package Multiple: 1 | Americas - 19590 |
|
$0.0056 / $0.0075 | Buy Now |
Part Details for GRM155R61A225KE01D
GRM155R61A225KE01D CAD Models
GRM155R61A225KE01D Part Data Attributes
|
GRM155R61A225KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61A225KE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R61A225KE01D
This table gives cross-reference parts and alternative options found for GRM155R61A225KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61A225KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASL105AB5225KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | GRM155R61A225KE01D vs MCASL105AB5225KFNA1J |
C1005X5R1A225K050BC | TDK Corporation | $0.1622 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61A225KE01D vs C1005X5R1A225K050BC |
GRM155R61A225KE95D | Murata Manufacturing Co Ltd | $0.0119 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61A225KE01D vs GRM155R61A225KE95D |
MBASL105AB5225KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | GRM155R61A225KE01D vs MBASL105AB5225KFNA18 |
GRT155R61A225KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | GRM155R61A225KE01D vs GRT155R61A225KE01W |
CL05A225KP5NNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | GRM155R61A225KE01D vs CL05A225KP5NNNP |
LMK105BJ225KV-F | TAIYO YUDEN | $0.0197 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | GRM155R61A225KE01D vs LMK105BJ225KV-F |
CS1005X5R225K100NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | GRM155R61A225KE01D vs CS1005X5R225K100NB |
C1005X5R1A225KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61A225KE01D vs C1005X5R1A225KT |
CM05X5R225K10AW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | GRM155R61A225KE01D vs CM05X5R225K10AW |