Capacitors
GRM155R61A223KA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape

Overview of GRM155R61A223KA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM155R61A223KA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 94AK3192
Newark Cap, Mlc, 0.022Uf, X5R, 10V, 0402, Capacitance:0.022µf, Voltage(Dc):10V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM155R61A223KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 29890
  • 10 $0.0210
  • 25 $0.0180
  • 50 $0.0150
  • 100 $0.0110
$0.0110 / $0.0210 Buy Now
DISTI # 94AK3193
Newark Cap, Mlcc, 0.022Uf, X5R, 10V, 0402 Rohs Compliant: Yes |Murata GRM155R61A223KA01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0040
  • 20,000 $0.0030
$0.0030 / $0.0040 Buy Now
DISTI # 490-6302-1-ND
DigiKey CAP CER 0.022UF 10V X5R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 49761
In Stock
  • 1 $0.1000
  • 10 $0.0310
  • 50 $0.0208
  • 100 $0.0178
  • 500 $0.0126
  • 1,000 $0.0110
  • 2,500 $0.0093
  • 5,000 $0.0083
  • 10,000 $0.0074
  • 20,000 $0.0067
  • 30,000 $0.0063
  • 50,000 $0.0059
  • 70,000 $0.0057
  • 100,000 $0.0055
  • 250,000 $0.0050
  • 500,000 $0.0047
  • 1,000,000 $0.0045
$0.0045 / $0.1000 Buy Now
DISTI # GRM155R61A223KA01D
Avnet Americas Multilayer Ceramic Capacitor, 0.022 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61A223KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # 81-GRM155R61A223KA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 10 VDC 10% 0402 X5R RoHS: Compliant 3966
  • 1 $0.1000
  • 10 $0.0200
  • 100 $0.0110
  • 1,000 $0.0080
  • 2,500 $0.0070
  • 10,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics 0402 10 V 0.022 uF X5R ±10% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0044
  • 40,000 $0.0043
  • 100,000 $0.0042
  • 250,000 $0.0040
  • 400,000 $0.0039
$0.0039 / $0.0044 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 0.022UF, SURFACE MOUNT, 0402 2432
  • 1 $0.0400
  • 126 $0.0250
  • 801 $0.0150
$0.0150 / $0.0400 Buy Now
DISTI # GRM155R61A223KA01D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 10 VDC 10% 0402 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0048
  • 20,000 $0.0046
$0.0046 / $0.0048 Buy Now
DISTI # GRM155R61A223KA01D
Avnet Abacus Multilayer Ceramic Capacitor, 0.022 uF, 10 V, � 10%, X5R, 0402 [1005 Metric] (Alt: GRM155R61A223KA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521300806041
Chip1Stop Cap Ceramic 0.022uF 10V X5R 10% Pad SMD 0402 85C T/R 1
  • 50 $0.0142
$0.0142 Buy Now

CAD Models for GRM155R61A223KA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM155R61A223KA01D by Murata Manufacturing Co Ltd

GRM155R61A223KA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRM155R61A223KA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
    VS

Related Parts for GRM155R61A223KA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM155R61A223KA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM155R61A223KA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM155R61A223KA01D would you like to use for your alert(s)?
  • Please alert me when GRM155R61A223KA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM155R61A223KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM155R61A223KA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM155R61A223KA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM155R61A223KA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM155R61A223KA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: