Part Details for GRM155R61A154KE19D by Murata Manufacturing Co Ltd
Results Overview of GRM155R61A154KE19D by Murata Manufacturing Co Ltd
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155R61A154KE19D Information
GRM155R61A154KE19D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155R61A154KE19D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6863
|
Newark | Cap, Mlc, 0.15Uf, X5R, 10V, 0402, Capacitance:0.15Μf, Voltage(Dc):10V, Voltage(Ac):-, Capacitor ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 200000 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
94AK6862
|
Newark | Cap, Mlc, 0.15Uf, X5R, 10V, 0402, Capacitance:0.15Μf, Voltage(Dc):10V, Voltage(Ac):-, Capacitor ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 193050 |
|
$0.0260 / $0.0540 | Buy Now |
DISTI #
490-5889-1-ND
|
DigiKey | CAP CER 0.15UF 10V X5R 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
249765 In Stock |
|
$0.0144 / $0.1300 | Buy Now |
DISTI #
GRM155R61A154KE19D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GR... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0117 | Buy Now |
DISTI #
GRM155R61A154KE19D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 10 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GR... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0130 | Buy Now |
DISTI #
81-GRM155R61A154KE9D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15 uF 10 VDC 10% 0402 X5R RoHS: Compliant | 43313 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.15 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0105 / $0.0112 | Buy Now |
|
Future Electronics | 0402 0.15 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0105 / $0.0112 | Buy Now |
|
Bristol Electronics | 21795 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.15 uF, SURFACE MOUNT, 0402 | 22640 |
|
$0.0078 / $0.0390 | Buy Now |
Part Details for GRM155R61A154KE19D
GRM155R61A154KE19D CAD Models
GRM155R61A154KE19D Part Data Attributes
|
GRM155R61A154KE19D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61A154KE19D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R61A154KE19D
This table gives cross-reference parts and alternative options found for GRM155R61A154KE19D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61A154KE19D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
04022B154K6B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | GRM155R61A154KE19D vs 04022B154K6B20D |
GMD155R61A154KE12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61A154KE19D vs GMD155R61A154KE12B |
C1005X5R154KDBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | GRM155R61A154KE19D vs C1005X5R154KDBS |
0402X154K100CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP | GRM155R61A154KE19D vs 0402X154K100CG |
SH15X154K100CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM155R61A154KE19D vs SH15X154K100CT |
GMD155R61A154KE12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155R61A154KE19D vs GMD155R61A154KE12J |
GMC04X5R154K10NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, LEAD FREE | GRM155R61A154KE19D vs GMC04X5R154K10NT-LF |
CS1005X5R154K100NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | GRM155R61A154KE19D vs CS1005X5R154K100NR |
C0402X5R154K100NYN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | GRM155R61A154KE19D vs C0402X5R154K100NYN |
CS1005X5R154K100NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | GRM155R61A154KE19D vs CS1005X5R154K100NB |