There are no models available for this part yet.
Overview of GRM155R61A104KA57D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRM155R61A104KA57D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80307028
|
Verical | Cap Ceramic 0.1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Date Code: 1810 | Americas - 990000 |
|
$0.0011 / $0.0014 | Buy Now |