Part Details for GRM155R60J274KE01D by Murata Manufacturing Co Ltd
Overview of GRM155R60J274KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM155R60J274KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6291-1-ND
|
DigiKey | CAP CER 0.27UF 6.3V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26611 In Stock |
|
$0.0205 / $0.1800 | Buy Now |
DISTI #
GRM155R60J274KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.27 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R60J274KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0277 | Buy Now |
DISTI #
81-GRM155R60J274KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.27 uF 6.3 VDC 10% 0402 X5R RoHS: Compliant | 9750 |
|
$0.0210 / $0.1800 | Buy Now |
DISTI #
V72:2272_07243363
|
Arrow Electronics | Cap Ceramic 0.27uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1912 Container: Cut Strips | Americas - 927 |
|
$0.0095 / $0.0288 | Buy Now |
|
Future Electronics | 0402 0.27 uF 6.3 V ± 10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0200 / $0.0220 | Buy Now |
DISTI #
33595237
|
Verical | Cap Ceramic 0.27uF 6.3V X5R 10% Pad SMD 0402 85°C T/R Min Qty: 603 Package Multiple: 1 Date Code: 1912 | Americas - 927 |
|
$0.0095 | Buy Now |
DISTI #
GRM155R60J274KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.27 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R60J274KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0277 | Buy Now |
Part Details for GRM155R60J274KE01D
GRM155R60J274KE01D CAD Models
GRM155R60J274KE01D Part Data Attributes:
|
GRM155R60J274KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R60J274KE01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |