Part Details for GRM155R60J124KE01D by Murata Manufacturing Co Ltd
Overview of GRM155R60J124KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R60J124KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6289-1-ND
|
DigiKey | CAP CER 0.12UF 6.3V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8902 In Stock |
|
$0.0168 / $0.1500 | Buy Now |
DISTI #
GRM155R60J124KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.12 uF, 6.3 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R60J124KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 | Buy Now |
DISTI #
81-GRM155R60J124KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.12 uF 6.3 VDC 10% 0402 X5R RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07243340
|
Arrow Electronics | Cap Ceramic 0.12uF 6.3V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2135 Container: Cut Strips | Americas - 459 |
|
$0.0159 | Buy Now |
|
Future Electronics | 0402 0.12 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0156 / $0.0167 | Buy Now |
DISTI #
59693945
|
Verical | Cap Ceramic 0.12uF 6.3V X5R 10% Pad SMD 0402 85°C Automotive T/R RoHS: Compliant Min Qty: 401 Package Multiple: 1 Date Code: 2135 | Americas - 459 |
|
$0.0159 | Buy Now |
DISTI #
GRM155R60J124KE01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.12 uF, 6.3 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R60J124KE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM155R60J124KE01D
GRM155R60J124KE01D CAD Models
GRM155R60J124KE01D Part Data Attributes
|
GRM155R60J124KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R60J124KE01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R60J124KE01D
This table gives cross-reference parts and alternative options found for GRM155R60J124KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R60J124KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0402KPX5R5BB124 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.12uF, 0402, | YAGEO Corporation | GRM155R60J124KE01D vs CC0402KPX5R5BB124 |
GRM155R60J124KE01C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.12uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R60J124KE01D vs GRM155R60J124KE01C |
GRM155R60J124KE01W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.12uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R60J124KE01D vs GRM155R60J124KE01W |
CC0402KRX5R5BB124 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.12uF, 0402, | YAGEO Corporation | GRM155R60J124KE01D vs CC0402KRX5R5BB124 |
GRM155R60J124KE01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.12uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R60J124KE01D vs GRM155R60J124KE01J |
CC0402KCX5R5BB124 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.12uF, 0402, | YAGEO Corporation | GRM155R60J124KE01D vs CC0402KCX5R5BB124 |
GRM155R60J124KE01B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.12uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R60J124KE01D vs GRM155R60J124KE01B |