-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4028
|
Newark | Cap, Mlc, 1000Pf, X5R, 6.3V, 0402, Capacitance:1000Pf, Voltage(Dc):6.3V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM155R60J102KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0080 / $0.0160 | Buy Now |
DISTI #
490-6285-1-ND
|
DigiKey | CAP CER 1000PF 6.3V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
13097 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
GRM155R60J102KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 6.3 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R60J102KA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
81-GRM155R60J102KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 6.3 VDC 10% 0402 X5R RoHS: Compliant | 51498 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 1 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0031 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 7275 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, 15% TC, 0.001UF, SURFACE MOUNT, 0402 | 50000 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, 15% TC, 0.001UF, SURFACE MOUNT, 0402 | 5820 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X5R, 15% TC, 0.001UF, SURFACE MOUNT, 0402 | 3840 |
|
$0.0240 / $0.1200 | Buy Now |
DISTI #
GRM155R60J102KA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 6.3 VDC 10% 0402 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155R60J102KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R60J102KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 6.3V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM155R60J102KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R60J102KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X102K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R60J102KA01D vs 0402X102K6R3CB |
0402X102K6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R60J102KA01D vs 0402X102K6R3SB |
CS1005X5R102K6R3NR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0402, | Samwha Electronics | GRM155R60J102KA01D vs CS1005X5R102K6R3NR |
0402X102K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R60J102KA01D vs 0402X102K6R3C |
0402X102K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R60J102KA01D vs 0402X102K6R3S |
CS1005X5R102K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0402, | Samwha Electronics | GRM155R60J102KA01D vs CS1005X5R102K6R3NB |
GRM155R60J102KA01C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R60J102KA01D vs GRM155R60J102KA01C |
0402X102K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R60J102KA01D vs 0402X102K6R3N |
0402X102K6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R60J102KA01D vs 0402X102K6R3ST |
0402X102K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0402, | Fenghua (HK) Electronics Ltd | GRM155R60J102KA01D vs 0402X102K6R3CT |