Part Details for GRM155D81C475ME15D by Murata Manufacturing Co Ltd
Overview of GRM155D81C475ME15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM155D81C475ME15D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for GRM155D81C475ME15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM155D81C475ME15DCT-ND
|
DigiKey | CAP CER 4.7UF 16V X6T 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17003 In Stock |
|
$0.0304 / $0.2200 | Buy Now |
DISTI #
GRM155D81C475ME15D
|
Avnet Americas | Cap Ceramic 4.7uF 16V X6T 20% SMD 0402 105?C Paper T/R - Tape and Reel (Alt: GRM155D81C475ME15D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
81-GRM15D81C475ME15D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 20% 0402 X6T RoHS: Compliant | 17524 |
|
$0.0300 / $0.2200 | Buy Now |
|
Future Electronics | General Up to 105°C Reflow soldering RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0275 / $0.0290 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 16V, 20% +TOL, 20% -TOL, X6T, -33/+22% TC, 4.7UF, SURFACE MOUNT, 0402 | 6816 |
|
$0.0520 / $0.2600 | Buy Now |
DISTI #
GRM155D81C475ME15D
|
Avnet Abacus | Cap Ceramic 4.7uF 16V X6T 20% SMD 0402 105�C Paper T/R - Tape and Reel (Alt: GRM155D81C475ME15D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM155D81C475ME15D
|
Avnet Asia | Cap Ceramic 4.7uF 16V X6T 20% SMD 0402 105?C Paper T/R (Alt: GRM155D81C475ME15D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GRM155D81C475ME15D
GRM155D81C475ME15D CAD Models
GRM155D81C475ME15D Part Data Attributes
|
GRM155D81C475ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155D81C475ME15D
Murata Manufacturing Co Ltd
Chip Multilayer Ceramic Capacitors for General Purpose
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |