-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1571
|
Newark | Cap, 1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C81E105KE11D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2048 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
92AH5002
|
Newark | Cap, 1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C81E105KE11D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
490-10014-1-ND
|
DigiKey | CAP CER 1UF 25V X6S 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
GRM155C81E105KE11D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155C81E105KE11D) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 | Buy Now |
DISTI #
81-GRM155C81E105KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0402 X6S RoHS: Compliant | 378463 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_07243247
|
Arrow Electronics | Cap Ceramic 1uF 25V X6S 10% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2419 | Americas - 150000 |
|
Buy Now | |
DISTI #
V72:2272_07243247
|
Arrow Electronics | Cap Ceramic 1uF 25V X6S 10% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 11364 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 Container: Cut Strips | Americas - 56242 |
|
$0.0078 / $0.0088 | Buy Now |
|
Future Electronics | 0402 1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0071 / $0.0081 | Buy Now |
|
Future Electronics | 0402 1 uF 25 V ±10% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
69061001
|
Verical | Cap Ceramic 1uF 25V X6S 10% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 2451 Package Multiple: 1 Date Code: 2215 | Americas - 126854 |
|
$0.0108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155C81E105KE11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155C81E105KE11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |