Part Details for GRM155C81C105KE15D by Murata Manufacturing Co Ltd
Results Overview of GRM155C81C105KE15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155C81C105KE15D Information
GRM155C81C105KE15D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155C81C105KE15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4339
|
Newark | Cap, 1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C81C105KE15D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0260 | Buy Now |
DISTI #
92AH4999
|
Newark | Cap, 1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C81C105KE15D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6904 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
490-GRM155C81C105KE15DCT-ND
|
DigiKey | CAP CER 1UF 16V X6S 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90174 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
GRM155C81C105KE15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 10%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: GRM15... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0046 | Buy Now |
DISTI #
81-GRM155C81C105KE5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0402 X6S RoHS: Compliant | 129035 |
|
$0.0250 / $0.1300 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0045 / $0.0050 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
GRM155C81C105KE15D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 16 VDC 10% 0402 X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0052 / $0.0053 | Buy Now |
DISTI #
GRM155C81C105KE15D
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X6S, ±10%, SMD, 0402, 180mm Min Qty: 1 | 16300 |
|
$0.0075 / $0.1055 | Buy Now |
DISTI #
GRM155C81C105KE15D
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 16 V 10 X6S 0402 1005 Metric - Tape and Reel (Alt: GRM155C81C105K... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 230000 |
|
Buy Now |
Part Details for GRM155C81C105KE15D
GRM155C81C105KE15D CAD Models
GRM155C81C105KE15D Part Data Attributes
|
GRM155C81C105KE15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155C81C105KE15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155C81C105KE15D
This table gives cross-reference parts and alternative options found for GRM155C81C105KE15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155C81C105KE15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005X6S105KETS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | GRM155C81C105KE15D vs C1005X6S105KETS |
GRM155C81C105KE11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155C81C105KE15D vs GRM155C81C105KE11J |
C0402S105K016BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM155C81C105KE15D vs C0402S105K016BY |
MSASE105SC6105KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | GRM155C81C105KE15D vs MSASE105SC6105KFNA01 |
0402S105K160CT | Walsin Technology Corporation | $0.0335 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | GRM155C81C105KE15D vs 0402S105K160CT |
EMK105C6105KV-F | TAIYO YUDEN | $0.0171 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/2mm pitch | GRM155C81C105KE15D vs EMK105C6105KV-F |
GRM155C81C105KE15J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | GRM155C81C105KE15D vs GRM155C81C105KE15J |
C0402S105K016RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM155C81C105KE15D vs C0402S105K016RY |
C1005X6S1C105K050BC | TDK Corporation | $0.0171 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155C81C105KE15D vs C1005X6S1C105K050BC |
MLASE105SC6105KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | GRM155C81C105KE15D vs MLASE105SC6105KFNA01 |