-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 6.3V, X6S, -/+22% TC, 4.7uF, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1567
|
Newark | Cap, 4.7Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C80J475MEAAD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0340 / $0.0580 | Buy Now |
DISTI #
92AH4995
|
Newark | Cap, 4.7Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155C80J475MEAAD Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
490-14458-1-ND
|
DigiKey | CAP CER 4.7UF 6.3V X6S 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
348519 In Stock |
|
$0.0137 / $0.1400 | Buy Now |
DISTI #
GRM155C80J475MEAAD
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ± 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155C80J475MEAAD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0184 | Buy Now |
DISTI #
81-GRM155C80J475MEAD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 6.3 VDC 20% 0402 X6S RoHS: Compliant | 196220 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | 0402 4.7 uF 6.3 V ±20% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 230000Reel |
|
$0.0147 / $0.0163 | Buy Now |
|
Future Electronics | 0402 4.7 uF 6.3 V ±20% Tolerance X6S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0147 / $0.0163 | Buy Now |
|
Bristol Electronics | 4485 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 6.3V, X6S, -/+22% TC, 4.7UF, 0402 | 77152 |
|
$0.0390 / $0.2600 | Buy Now |
DISTI #
GRM155C80J475MEAAD
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 6.3 VDC 20% 0402 X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1490000 In Stock |
|
$0.0140 / $0.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155C80J475MEAAD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155C80J475MEAAD
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 6.3V, X6S, -/+22% TC, 4.7uF, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM155C80J475MEAAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155C80J475MEAAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ105BC6475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM155C80J475MEAAD vs MSASJ105BC6475MFNA01 |