Part Details for GRM155C80G274KE01D by Murata Manufacturing Co Ltd
Overview of GRM155C80G274KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155C80G274KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-GRM155C80G274KE01DTR-ND
|
DigiKey | CAP CER 0.27UF 4V X6S 0402 Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
GRM155C80G274KE01D-ND
|
DigiKey | CAP CER 0.27UF 4V X6S 0402 Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0311 | Buy Now |
DISTI #
81-GRM155C80G274KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.27 uF 4 VDC 10% 0402 X6S RoHS: Compliant | 0 |
|
$0.0250 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0199 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.27uF 4V X6S 10% SMD 0402 105°C Paper T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0243 / $0.0412 | Buy Now |
DISTI #
69182968
|
Verical | Cap Ceramic 0.27uF 4V X6S 10% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 2404 Package Multiple: 1 | Americas - 10000 |
|
$0.0260 | Buy Now |
|
Bristol Electronics | 27950 |
|
RFQ |
Part Details for GRM155C80G274KE01D
GRM155C80G274KE01D CAD Models
GRM155C80G274KE01D Part Data Attributes
|
GRM155C80G274KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155C80G274KE01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 4.0V, ±10%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155C80G274KE01D
This table gives cross-reference parts and alternative options found for GRM155C80G274KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155C80G274KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155C80G274KE01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.27uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155C80G274KE01D vs GRM155C80G274KE01C |
GRM155C80G274KE01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.27uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155C80G274KE01D vs GRM155C80G274KE01B |