-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.047uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM155C71H473JE19DCT-ND
|
DigiKey | CAP CER 0.047UF 50V X7S 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26964 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
GRM155C71H473JE19D
|
Avnet Americas | CAP 0.047UF 50VDC X7S 5% SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM155C71H473JE19D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0106 / $0.0111 | Buy Now |
DISTI #
81-GRM155C71H473JE9D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 50 VDC 5% 0402 X7S RoHS: Compliant | 40031 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | GRM Series 0402 47 nF 50 V ±5 % Tolerance X7S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0081 / $0.0092 | Buy Now |
|
Quest Components | 57421 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
GRM155C71H473JE19D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 50 VDC 5% 0402 X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0109 | Buy Now |
DISTI #
GRM155C71H473JE19D
|
TME | Capacitor: ceramic, MLCC, 47nF, 50V, X7S, ±5%, SMD, 0402 Min Qty: 1 | 9700 |
|
$0.0070 / $0.0901 | Buy Now |
DISTI #
GRM155C71H473JE19D
|
Avnet Abacus | CAP 0.047UF 50VDC X7S 5% SMD 0402 PAPER TAPE (Alt: GRM155C71H473JE19D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155C71H473JE19D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155C71H473JE19D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7S, 22% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |