Part Details for GRM155C71A225KE11J by Murata Manufacturing Co Ltd
Results Overview of GRM155C71A225KE11J by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM155C71A225KE11J Information
GRM155C71A225KE11J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM155C71A225KE11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM155C71A225KE11JCT-ND
|
DigiKey | CAP CER 2.2UF 10V X7S 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50309 In Stock |
|
$0.0279 / $0.1900 | Buy Now |
DISTI #
GRM155C71A225KE11J
|
Avnet Americas | CAP 2.2UF 10VDC X7S 10% SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM155C71A225KE11J) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0369 | Buy Now |
DISTI #
81-GRM155C71A225KE1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0402 X7S RoHS: Compliant | 256722 |
|
$0.0280 / $0.1700 | Buy Now |
DISTI #
E02:0323_15697247
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X7S 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Date Code: 2452 | Europe - 80000 |
|
$0.0276 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 2.2uF 10V X7S 10% 0402 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0235 | Buy Now |
DISTI #
GRM155C71A225KE11J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0402 X7S RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0241 / $0.0246 | Buy Now |
DISTI #
GRM155C71A225KE11J
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 10V, X7S, ±10%, SMD, 0402, 330mm Min Qty: 40000 | 0 |
|
$0.0226 | RFQ |
DISTI #
SMC-GRM155C71A225KE11J
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 515 |
|
RFQ | |
DISTI #
GRM155C71A225KE11J
|
Avnet Abacus | CAP 22UF 10VDC X7S 10 SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM155C71A225KE11J) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM155C71A225KE11J
GRM155C71A225KE11J CAD Models
GRM155C71A225KE11J Part Data Attributes
|
GRM155C71A225KE11J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155C71A225KE11J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155C71A225KE11J
This table gives cross-reference parts and alternative options found for GRM155C71A225KE11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155C71A225KE11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005X7S1A225K050BC | TDK Corporation | $0.0500 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155C71A225KE11J vs C1005X7S1A225K050BC |
GRM155C71A225KE11D | Murata Manufacturing Co Ltd | $0.0689 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM155C71A225KE11J vs GRM155C71A225KE11D |
0402A225K100CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | GRM155C71A225KE11J vs 0402A225K100CT |
GRT155C71A225KE13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 0402, CHIP | GRM155C71A225KE11J vs GRT155C71A225KE13J |
C0402R225K010BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM155C71A225KE11J vs C0402R225K010BY |
C0402R225K010RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM155C71A225KE11J vs C0402R225K010RY |
GRM155C71A225KE11W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, -/+22% TC, 2.2uF, 0402, | GRM155C71A225KE11J vs GRM155C71A225KE11W |
C0402R225K010TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM155C71A225KE11J vs C0402R225K010TY |