-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 10V, ±5%, U2J, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5064
|
Newark | Cap, 3300Pf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM1557U1A332JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9400 |
|
$0.0300 / $0.0510 | Buy Now |
DISTI #
490-6276-1-ND
|
DigiKey | CAP CER 3300PF 10V U2J 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19834 In Stock |
|
$0.0123 / $0.1200 | Buy Now |
DISTI #
GRM1557U1A332JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 10 V, ± 5%, U2J (N750), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1557U1A332JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 | Buy Now |
DISTI #
81-GRM1557U1A332JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 10 VDC 5% 0402 U2J RoHS: Compliant | 5091 |
|
$0.0120 / $0.1200 | Buy Now |
|
Future Electronics | 0402 3300 pF 10 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 10000Reel |
|
$0.0111 / $0.0119 | Buy Now |
|
Future Electronics | 0402 3300 pF 10 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0111 / $0.0119 | Buy Now |
DISTI #
GRM1557U1A332JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 10 VDC 5% 0402 U2J RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0110 / $0.0125 | Buy Now |
DISTI #
GRM1557U1A332JA01D
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 10V, U2J, ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0106 | RFQ |
DISTI #
SMC-GRM1557U1A332JA01D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 673 |
|
RFQ | |
DISTI #
GRM1557U1A332JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 10 V, � 5%, U2J (N750), 0402 [1005 Metric] (Alt: GRM1557U1A332JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1557U1A332JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1557U1A332JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 10V, ±5%, U2J, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1557U1A332JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1557U1A332JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C332J8JACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0033uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1557U1A332JA01D vs C0402C332J8JACAUTO |
GRM1557U1A332JA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1557U1A332JA01D vs GRM1557U1A332JA01C |
GRM1557U1A332JA01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1557U1A332JA01D vs GRM1557U1A332JA01B |
C0402C332J8JACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0033uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1557U1A332JA01D vs C0402C332J8JACTU |