Part Details for GRM1555C2A2R5BA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C2A2R5BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C2A2R5BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM1555C2A2R5BA01DTR-ND
|
DigiKey | CAP CER 2.5PF 100V C0G 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
GRM1555C2A2R5BA01D
|
Avnet Americas | CAP 2.5PF 100VDC C0G 0.1PF SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM1555C2A2R5BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
DISTI #
81-GRM1555C2A2R5BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5 pF 100 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 7745 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0082 | Buy Now |
Part Details for GRM1555C2A2R5BA01D
GRM1555C2A2R5BA01D CAD Models
GRM1555C2A2R5BA01D Part Data Attributes
|
GRM1555C2A2R5BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C2A2R5BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2.5pF, 100V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 4% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C2A2R5BA01D
This table gives cross-reference parts and alternative options found for GRM1555C2A2R5BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C2A2R5BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402BRNPO0BN2R5 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM1555C2A2R5BA01D vs CQ0402BRNPO0BN2R5 |
CBR04C259B1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM1555C2A2R5BA01D vs CBR04C259B1GAC |
GRM1555C2A2R5BA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C2A2R5BA01D vs GRM1555C2A2R5BA01W |
GRM1555C2A2R5BA01J | Capacitor, Ceramic, Chip, General Purpose, 2.5pF, 100V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C2A2R5BA01D vs GRM1555C2A2R5BA01J |
RF15N2R5B101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4% +Tol, 4% -Tol, C0G, 30ppm/Cel TC, 0.0000025uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM1555C2A2R5BA01D vs RF15N2R5B101CG |