Part Details for GRM1555C2A1R0BA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C2A1R0BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C2A1R0BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4192
|
Newark | Cap, Mlc, 1Pf, C0G/Np0, 100V, 0402, Capacitance:1Pf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM1555C2A1R0BA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0210 / $0.0410 | Buy Now |
DISTI #
490-GRM1555C2A1R0BA01DTR-ND
|
DigiKey | CAP CER 1PF 100V C0G 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0115 | Buy Now |
DISTI #
GRM1555C2A1R0BA01D
|
Avnet Americas | CAP 1.0PF 100VDC C0G 0.1PF SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM1555C2A1R0BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0098 | Buy Now |
DISTI #
81-GRM1555C2A1R0BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 pF 100 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 21649 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0066 | Buy Now |
Part Details for GRM1555C2A1R0BA01D
GRM1555C2A1R0BA01D CAD Models
GRM1555C2A1R0BA01D Part Data Attributes
|
GRM1555C2A1R0BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C2A1R0BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1pF, 100V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C2A1R0BA01D
This table gives cross-reference parts and alternative options found for GRM1555C2A1R0BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C2A1R0BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQ0402BPNPO0BN1R0 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | GRM1555C2A1R0BA01D vs CQ0402BPNPO0BN1R0 |
0402N1R0B101LT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | GRM1555C2A1R0BA01D vs 0402N1R0B101LT |
GUQ04CG1R0B100NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, LEAD FREE | GRM1555C2A1R0BA01D vs GUQ04CG1R0B100NT |
CBR04C109B1GAC | KEMET Corporation | $0.0776 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C2A1R0BA01D vs CBR04C109B1GAC |
101SHL1R0BS-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C2A1R0BA01D vs 101SHL1R0BS-ROHS |
RF0402N1R0B101CT | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | GRM1555C2A1R0BA01D vs RF0402N1R0B101CT |
101SHL1R0BSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C2A1R0BA01D vs 101SHL1R0BSE-ROHS |
C1005NP0109BHTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, GREEN | GRM1555C2A1R0BA01D vs C1005NP0109BHTS |
0402N1R0B101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C2A1R0BA01D vs 0402N1R0B101CG |
CQ0402BRNPO0BN1R0 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C2A1R0BA01D vs CQ0402BRNPO0BN1R0 |