Part Details for GRM1555C2A120JA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C2A120JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C2A120JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4244
|
Newark | Cap, Mlc, 12Pf, C0G/Np0, 100V, 0402, Capacitance:12Pf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM1555C2A120JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9880 |
|
$0.0210 / $0.0380 | Buy Now |
DISTI #
490-7300-1-ND
|
DigiKey | CAP CER 12PF 100V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40445 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
GRM1555C2A120JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 100 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C2A120JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0071 | Buy Now |
DISTI #
81-GRM1555C2A120JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 100 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 19970 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_07238895
|
Arrow Electronics | Cap Ceramic 12pF 100V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1852 Container: Cut Strips | Americas - 6484 |
|
$0.0028 / $0.0380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0068 | Buy Now |
DISTI #
32862514
|
Verical | Cap Ceramic 12pF 100V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 1852 | Americas - 6484 |
|
$0.0028 / $0.0072 | Buy Now |
DISTI #
GRM1555C2A120JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 12 pF, 100 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C2A120JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1555C2A120JA01D
GRM1555C2A120JA01D CAD Models
GRM1555C2A120JA01D Part Data Attributes
|
GRM1555C2A120JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C2A120JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 12pF, 100V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C2A120JA01D
This table gives cross-reference parts and alternative options found for GRM1555C2A120JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C2A120JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C120JC51PNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | GRM1555C2A120JA01D vs CL05C120JC51PNP |
MSASH105SCG120JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | GRM1555C2A120JA01D vs MSASH105SCG120JFNA01 |
GRT1555C2A120JA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | GRM1555C2A120JA01D vs GRT1555C2A120JA02D |
CBR04C120J1GAC | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | GRM1555C2A120JA01D vs CBR04C120J1GAC |
MG15N120J101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C2A120JA01D vs MG15N120J101CT |
101SHL120JSE-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C2A120JA01D vs 101SHL120JSE-ROHS |
CC0402JRNPO0BN120 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | GRM1555C2A120JA01D vs CC0402JRNPO0BN120 |
HH15N120J101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C2A120JA01D vs HH15N120J101CT |
CC0402JPNPO0BN120 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 41.6667% +Tol, 41.6667% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | GRM1555C2A120JA01D vs CC0402JPNPO0BN120 |
GRT1555C2A120JA02W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP | GRM1555C2A120JA01D vs GRT1555C2A120JA02W |