Datasheets
GRM1555C1H9R4CA01D by: Murata Manufacturing Co Ltd

Capacitor, Ceramic, Chip, General Purpose, 9.4pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Part Details for GRM1555C1H9R4CA01D by Murata Manufacturing Co Ltd

Overview of GRM1555C1H9R4CA01D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM1555C1H9R4CA01D

Part # Distributor Description Stock Price Buy
DISTI # GRM1555C1H9R4CA01D-ND
DigiKey CAP CER 9.4PF 50V C0G/NP0 0402 Min Qty: 20000 Lead time: 21 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 20,000 $0.0093
$0.0093 Buy Now
DISTI # GRM1555C1H9R4CA01D
Avnet Americas Cap Ceramic 9.4pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: GRM1555C1H9R4CA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0060
$0.0060 Buy Now
DISTI # 81-GRM1555C1H9R4CA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.4 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0330
  • 100 $0.0170
  • 1,000 $0.0110
  • 2,500 $0.0100
  • 10,000 $0.0080
  • 20,000 $0.0070
$0.0070 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0056
$0.0056 Buy Now

Part Details for GRM1555C1H9R4CA01D

GRM1555C1H9R4CA01D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM1555C1H9R4CA01D Part Data Attributes

GRM1555C1H9R4CA01D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM1555C1H9R4CA01D Murata Manufacturing Co Ltd Capacitor, Ceramic, Chip, General Purpose, 9.4pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Part Package Code 0402
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 12 Weeks
Capacitance 0.0000094 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 2.66%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 2.66%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GRM1555C1H9R4CA01D

This table gives cross-reference parts and alternative options found for GRM1555C1H9R4CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H9R4CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GRM1555C1H9R4CZ01C CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000094uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H9R4CA01D vs GRM1555C1H9R4CZ01C
RF15N9R4C500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.66% +Tol, 2.66% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM1555C1H9R4CA01D vs RF15N9R4C500CG
CQ0402CRNPO9BN9R4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6596% +Tol, 2.6596% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0402, YAGEO Corporation GRM1555C1H9R4CA01D vs CQ0402CRNPO9BN9R4
GCG1555C1H9R4CA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.66% +Tol, 2.66% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM1555C1H9R4CA01D vs GCG1555C1H9R4CA01D
GCQ1555C1H9R4CB01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.66% +Tol, 2.66% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM1555C1H9R4CA01D vs GCQ1555C1H9R4CB01W
GJM1555C1H9R4CB01B Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.66% +Tol, 2.66% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H9R4CA01D vs GJM1555C1H9R4CB01B
CQ0402CPNPO9BN9R4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.6596% +Tol, 2.6596% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0402, CHIP YAGEO Corporation GRM1555C1H9R4CA01D vs CQ0402CPNPO9BN9R4
GCG1555C1H9R4CA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.66% +Tol, 2.66% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM1555C1H9R4CA01D vs GCG1555C1H9R4CA01W
GRM1555C1H9R4CA01C Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.66% +Tol, 2.66% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H9R4CA01D vs GRM1555C1H9R4CA01C
GJM1555C1H9R4CB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.66% +Tol, 2.66% -Tol, C0G, 30ppm/Cel TC, 0.0000094uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H9R4CA01D vs GJM1555C1H9R4CB01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1555C1H9R4CA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1555C1H9R4CA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1555C1H9R4CA01D would you like to use for your alert(s)?
  • Please alert me when GRM1555C1H9R4CA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1555C1H9R4CA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1555C1H9R4CA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1555C1H9R4CA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1555C1H9R4CA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1555C1H9R4CA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: