Capacitors
GRM1555C1H8R2DZ01D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP

Overview of GRM1555C1H8R2DZ01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM1555C1H8R2DZ01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   58255
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402 40204
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402 6944
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402 4831
  • 1 $0.0720
  • 445 $0.0270
  • 1,853 $0.0135
$0.0135 / $0.0720 Buy Now
Chip 1 Exchange INSTOCK 9455
RFQ

CAD Models for GRM1555C1H8R2DZ01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM1555C1H8R2DZ01D by Murata Manufacturing Co Ltd

GRM1555C1H8R2DZ01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.0976%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
6.0976%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRM1555C1H8R2DZ01D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GRM1555C1H8R2DZ01D

This table gives cross-reference parts and alternative options found for GRM1555C1H8R2DZ01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H8R2DZ01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05C8R2DB5ALNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, Samsung Electro-Mechanics GRM1555C1H8R2DZ01D vs CL05C8R2DB5ALNL
CL05C8R2DB5GNNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, Samsung Electro-Mechanics GRM1555C1H8R2DZ01D vs CL05C8R2DB5GNNC
GMC04CG8R2D50NTDLF Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, Cal-Chip Electronics GRM1555C1H8R2DZ01D vs GMC04CG8R2D50NTDLF
CL05C8R2DB5ANNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, Samsung Electro-Mechanics GRM1555C1H8R2DZ01D vs CL05C8R2DB5ANNP
500R07S8R2DU4S Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, Johanson Technology Inc GRM1555C1H8R2DZ01D vs 500R07S8R2DU4S
C0402T829D5GAL7867 Ceramic Capacitor, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, KEMET Corporation GRM1555C1H8R2DZ01D vs C0402T829D5GAL7867
500R07S8R2DC4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.0976% +Tol, 6.0976% -Tol, NP0, -/+30ppm/Cel TC, 0.0000082uF, 0402, Johanson Technology Inc GRM1555C1H8R2DZ01D vs 500R07S8R2DC4Y
CBR04C829D5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GRM1555C1H8R2DZ01D vs CBR04C829D5GAC
C0402HQN500-8R2DNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP VENKEL LTD GRM1555C1H8R2DZ01D vs C0402HQN500-8R2DNP
GHQ04CG8R2D50NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics GRM1555C1H8R2DZ01D vs GHQ04CG8R2D50NT

Related Parts for GRM1555C1H8R2DZ01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1555C1H8R2DZ01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1555C1H8R2DZ01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1555C1H8R2DZ01D would you like to use for your alert(s)?
  • Please alert me when GRM1555C1H8R2DZ01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1555C1H8R2DZ01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1555C1H8R2DZ01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1555C1H8R2DZ01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1555C1H8R2DZ01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1555C1H8R2DZ01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: