Part Details for GRM1555C1H8R0CA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H8R0CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H8R0CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8231-1-ND
|
DigiKey | CAP CER 8PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66494 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
81-GRM1555C1H8R0CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 52685 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03060664
|
Arrow Electronics | Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks | Europe - 100000 |
|
$0.0034 | Buy Now |
DISTI #
V36:1790_07238670
|
Arrow Electronics | Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2309 | Americas - 20000 |
|
$0.0039 | Buy Now |
DISTI #
V72:2272_07238670
|
Arrow Electronics | Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1935 Container: Cut Strips | Americas - 12060 |
|
$0.0039 / $0.0410 | Buy Now |
|
Future Electronics | 0402 8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 80000Reel |
|
$0.0041 / $0.0046 | Buy Now |
DISTI #
85533945
|
Verical | Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 8929 Package Multiple: 1 | Americas - 150000 |
|
$0.0068 / $0.0070 | Buy Now |
DISTI #
19654810
|
Verical | Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 100000 |
|
$0.0034 | Buy Now |
DISTI #
67002303
|
Verical | Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2309 | Americas - 20000 |
|
$0.0039 | Buy Now |
DISTI #
35160374
|
Verical | Cap Ceramic 8pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Date Code: 1935 | Americas - 12060 |
|
$0.0039 / $0.0045 | Buy Now |
Part Details for GRM1555C1H8R0CA01D
GRM1555C1H8R0CA01D CAD Models
GRM1555C1H8R0CA01D Part Data Attributes
|
GRM1555C1H8R0CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H8R0CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 8pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 3.13% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.13% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H8R0CA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H8R0CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H8R0CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT15N8R0C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C1H8R0CA01D vs MT15N8R0C500CG |
GJ61555C1H8R0CB01J | Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0402, | Murata Manufacturing Co Ltd | GRM1555C1H8R0CA01D vs GJ61555C1H8R0CB01J |
C1005C0G1H080C(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000008 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GRM1555C1H8R0CA01D vs C1005C0G1H080C(050BA) |
GJM1555C1H8R0CB01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H8R0CA01D vs GJM1555C1H8R0CB01C |
0402N8R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | GRM1555C1H8R0CA01D vs 0402N8R0C500CT |
GJM1555C1H8R0CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H8R0CA01D vs GJM1555C1H8R0CB01D |
GRM1555C1H8R0CZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H8R0CA01D vs GRM1555C1H8R0CZ01C |
GRM1555C1H8R0CA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H8R0CA01D vs GRM1555C1H8R0CA01B |
GRM1555C1H8R0CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H8R0CA01D vs GRM1555C1H8R0CZ01D |
GJM1555C1H8R0CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.12% +Tol, 3.12% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H8R0CA01D vs GJM1555C1H8R0CB01J |