-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5948-1-ND
|
DigiKey | CAP CER 6.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33363 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H6R2DA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6.2 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H6R2DA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
81-GRM1555C1H6R2DA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.2 pF 50 VDC 0.5 pF 0402 C0G (NP0) RoHS: Compliant | 11407 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0402 6.2 pF 50 V ±0.5 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0040 / $0.0045 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
GRM1555C1H6R2DA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.2 pF 50 VDC 0.5 pF 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0041 / $0.0047 | Buy Now |
DISTI #
GRM1555C1H6R2DA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.2 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] (Alt: GRM1555C1H6R2DA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301388445
|
Chip1Stop | Cap Ceramic 6.2pF 50V C0G 0.5pF Pad SMD 0402 125C T/R | 237 |
|
$0.0079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C1H6R2DA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H6R2DA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 8.06% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.06% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1H6R2DA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H6R2DA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT1555C1H6R2DA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H6R2DA01D vs GRT1555C1H6R2DA02D |
GCM1555C1H6R2DA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R2DA01D vs GCM1555C1H6R2DA16D |
CC0402DRNPO9BN6R2 | Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GRM1555C1H6R2DA01D vs CC0402DRNPO9BN6R2 |
GJM1555C1H6R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R2DA01D vs GJM1555C1H6R2DB01J |
GCQ1555C1H6R2DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H6R2DA01D vs GCQ1555C1H6R2DB01D |
GCQ1555C1H6R2DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.0645% +Tol, 8.0645% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H6R2DA01D vs GCQ1555C1H6R2DB01J |
GCM1555C1H6R2DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R2DA01D vs GCM1555C1H6R2DA16J |
C0402C629D5GACTU | Capacitor, Ceramic, Chip, General Purpose, 6.2pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GRM1555C1H6R2DA01D vs C0402C629D5GACTU |
GJM1555C1H6R2DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.06% +Tol, 8.06% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H6R2DA01D vs GJM1555C1H6R2DB01D |