Part Details for GRM1555C1H621JA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H621JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H621JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-3239-1-ND
|
DigiKey | CAP CER 620PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13395 In Stock |
|
$0.0126 / $0.1200 | Buy Now |
DISTI #
GRM1555C1H621JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 620 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H621JA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0120 | Buy Now |
DISTI #
81-GRM1555C1H621JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 620 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 75524 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_07238545
|
Arrow Electronics | Cap Ceramic 620pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 43905 |
|
$0.0162 / $0.0193 | Buy Now |
DISTI #
V36:1790_07238545
|
Arrow Electronics | Cap Ceramic 620pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2349 | Americas - 30000 |
|
$0.0112 / $0.0160 | Buy Now |
|
Future Electronics | 0402 620 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 60000Reel |
|
$0.0113 / $0.0121 | Buy Now |
DISTI #
59820645
|
Verical | Cap Ceramic 620pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 511 Package Multiple: 1 Date Code: 2137 | Americas - 43905 |
|
$0.0193 | Buy Now |
DISTI #
76475035
|
Verical | Cap Ceramic 620pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 30000 |
|
$0.0112 / $0.0160 | Buy Now |
|
Bristol Electronics | 19954 |
|
RFQ | ||
DISTI #
GRM1555C1H621JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 620 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0115 / $0.0127 | Buy Now |
Part Details for GRM1555C1H621JA01D
GRM1555C1H621JA01D CAD Models
GRM1555C1H621JA01D Part Data Attributes
|
GRM1555C1H621JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H621JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 620pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H621JA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H621JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H621JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C621J5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | GRM1555C1H621JA01D vs C0402C621J5GAC7411 |
C0402T621J5GBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | GRM1555C1H621JA01D vs C0402T621J5GBLTU |
C0402C621J5GACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM1555C1H621JA01D vs C0402C621J5GACAUTO7411 |
GCM1555C1H621JA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0402, CHIP | GRM1555C1H621JA01D vs GCM1555C1H621JA16D |
GRM1555C1H621JA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H621JA01D vs GRM1555C1H621JA01W |
C0402T621J5GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | GRM1555C1H621JA01D vs C0402T621J5GACTM |
GRT1555C1H621JA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0402, CHIP | GRM1555C1H621JA01D vs GRT1555C1H621JA02D |
C0402C621J5GACTU | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 620pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GRM1555C1H621JA01D vs C0402C621J5GACTU |
C0402COG621J500NJB | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | GRM1555C1H621JA01D vs C0402COG621J500NJB |
C0402T621J5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00062uF, 0402, | GRM1555C1H621JA01D vs C0402T621J5GAC7411 |