Part Details for GRM1555C1H561JA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H561JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H561JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5220
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 560 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata GRM1555C1H561JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7646 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
490-3238-1-ND
|
DigiKey | CAP CER 560PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1316770 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H561JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H561JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 190000 |
|
$0.0035 | Buy Now |
DISTI #
GRM1555C1H561JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H561JA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
45Y5220
|
Avnet Americas | Multilayer Ceramic Capacitor, 560 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 45Y5220) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
81-GRM1555C1H561JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 13514 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_01069856
|
Arrow Electronics | Cap Ceramic 560pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2438 | Europe - 380000 |
|
$0.0051 / $0.0074 | Buy Now |
DISTI #
V36:1790_07238495
|
Arrow Electronics | Cap Ceramic 560pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2431 | Americas - 30000 |
|
$0.0054 / $0.0072 | Buy Now |
DISTI #
V72:2272_07238495
|
Arrow Electronics | Cap Ceramic 560pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 24965 |
|
$0.0084 / $0.0085 | Buy Now |
|
Future Electronics | 0402 560 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 580000Reel |
|
$0.0055 / $0.0060 | Buy Now |
Part Details for GRM1555C1H561JA01D
GRM1555C1H561JA01D CAD Models
GRM1555C1H561JA01D Part Data Attributes
|
GRM1555C1H561JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H561JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H561JA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H561JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H561JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T561J5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | KEMET Corporation | GRM1555C1H561JA01D vs C0402T561J5GAC7411 |
CS1005C0G561J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | Samwha Electronics | GRM1555C1H561JA01D vs CS1005C0G561J500NR |
C0402C561J5GAC | Capacitor, Ceramic, Chip, General Purpose, 560pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | GRM1555C1H561JA01D vs C0402C561J5GAC |
C0402T561J5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | KEMET Corporation | GRM1555C1H561JA01D vs C0402T561J5GBLTU |
GRM1555C1H561JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1H561JA01D vs GRM1555C1H561JZ01D |
MMASU105SCG561JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM1555C1H561JA01D vs MMASU105SCG561JFNA01 |
C0402C561J5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | KEMET Corporation | GRM1555C1H561JA01D vs C0402C561J5GAC9028 |
AC0402JPNPO9BN561 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM1555C1H561JA01D vs AC0402JPNPO9BN561 |
C0402C561J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1555C1H561JA01D vs C0402C561J5GALTU |
C0402T561J5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0402, | KEMET Corporation | GRM1555C1H561JA01D vs C0402T561J5GBL |