Part Details for GRM1555C1H4R3CA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H4R3CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H4R3CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5943-1-ND
|
DigiKey | CAP CER 4.3PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
114756 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H4R3CA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.3 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H4R3CA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
81-GRM1555C1H4R3CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 91217 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07238457
|
Arrow Electronics | Cap Ceramic 4.3pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 15086 |
|
$0.0048 | Buy Now |
|
Future Electronics | 0402 4.3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0041 / $0.0047 | Buy Now |
|
Future Electronics | 0402 4.3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0046 | Buy Now |
DISTI #
71285606
|
Verical | Cap Ceramic 4.3pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2211 | Americas - 15086 |
|
$0.0048 | Buy Now |
DISTI #
GRM1555C1H4R3CA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0044 | Buy Now |
DISTI #
SMC-GRM1555C1H4R3CA01D
|
Sensible Micro Corporation | Cap Ceramic 4.3Pf 50V C0G 0.25Pf Pad Smd 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 9580 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
GRM1555C1H4R3CA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.3 pF, 50 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H4R3CA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM1555C1H4R3CA01D
GRM1555C1H4R3CA01D CAD Models
GRM1555C1H4R3CA01D Part Data Attributes
|
GRM1555C1H4R3CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H4R3CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 4.3pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5.81% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.81% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H4R3CA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H4R3CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H4R3CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S4R3CC4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Johanson Technology Inc | GRM1555C1H4R3CA01D vs 500R07S4R3CC4W |
500R07S4R3CU4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, NP0, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Johanson Technology Inc | GRM1555C1H4R3CA01D vs 500R07S4R3CU4W |
C0402T439C5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM1555C1H4R3CA01D vs C0402T439C5GCL |
CL05C4R3CBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H4R3CA01D vs CL05C4R3CBNB |
MCH155A4R3CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000043uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM1555C1H4R3CA01D vs MCH155A4R3CK |
CL05C4R3CB5ALND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H4R3CA01D vs CL05C4R3CB5ALND |
C0402T439C5GBL7867 | Ceramic Capacitor, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | KEMET Corporation | GRM1555C1H4R3CA01D vs C0402T439C5GBL7867 |
C0402COG4R3C500NYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Eyang Technology Development Co Ltd | GRM1555C1H4R3CA01D vs C0402COG4R3C500NYB |
C0402T439C5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | KEMET Corporation | GRM1555C1H4R3CA01D vs C0402T439C5GBCTM |
CL05C4R3CB5ALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.814% +Tol, 5.814% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H4R3CA01D vs CL05C4R3CB5ALNP |