Part Details for GRM1555C1H3R6CZ01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H3R6CZ01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H3R6CZ01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6520 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000036 uF, SURFACE MOUNT, 0402 | 4521 |
|
$0.0066 / $0.0176 | Buy Now |
Part Details for GRM1555C1H3R6CZ01D
GRM1555C1H3R6CZ01D CAD Models
GRM1555C1H3R6CZ01D Part Data Attributes
|
GRM1555C1H3R6CZ01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H3R6CZ01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.9444% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.9444% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H3R6CZ01D
This table gives cross-reference parts and alternative options found for GRM1555C1H3R6CZ01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H3R6CZ01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C3R6CB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H3R6CZ01D vs CL05C3R6CB5GNNE |
GRM1555C1H3R6CA01D | Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C1H3R6CZ01D vs GRM1555C1H3R6CA01D |
C0402T369C5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | KEMET Corporation | GRM1555C1H3R6CZ01D vs C0402T369C5GALTM |
CL05C3R6CB5GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H3R6CZ01D vs CL05C3R6CB5GCNC |
CL05C3R6CB5ANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H3R6CZ01D vs CL05C3R6CB5ANNB |
GCM1555C1H3R6CA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H3R6CZ01D vs GCM1555C1H3R6CA16W |
C0402T369C5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | KEMET Corporation | GRM1555C1H3R6CZ01D vs C0402T369C5GCCTU |
C0402C369C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | KEMET Corporation | GRM1555C1H3R6CZ01D vs C0402C369C5GAC7411 |
GCM1555C1H3R6CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000036uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H3R6CZ01D vs GCM1555C1H3R6CZ13J |
GJM1555C1H3R6CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H3R6CZ01D vs GJM1555C1H3R6CB01J |