Part Details for GRM1555C1H3R6CA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H3R6CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H3R6CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5939-1-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
118807 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H3R6CA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H3R6CA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
81-GRM1555C1H3R6CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.6 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 68389 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_06915792
|
Arrow Electronics | Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2438 | Europe - 200000 |
|
$0.0041 / $0.0048 | Buy Now |
DISTI #
V72:2272_07238414
|
Arrow Electronics | Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 44543 |
|
$0.0048 | Buy Now |
|
Future Electronics | 0402 3.6 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0041 / $0.0046 | Buy Now |
DISTI #
85597882
|
Verical | Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2438 | Americas - 200000 |
|
$0.0042 / $0.0048 | Buy Now |
DISTI #
58131327
|
Verical | Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2120 | Americas - 44543 |
|
$0.0048 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 9940 |
|
RFQ |
Part Details for GRM1555C1H3R6CA01D
GRM1555C1H3R6CA01D CAD Models
GRM1555C1H3R6CA01D Part Data Attributes
|
GRM1555C1H3R6CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H3R6CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 6.94% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.94% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H3R6CA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H3R6CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H3R6CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S3R6CC4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Johanson Technology Inc | GRM1555C1H3R6CA01D vs 500R07S3R6CC4W |
C0402T369C5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | KEMET Corporation | GRM1555C1H3R6CA01D vs C0402T369C5GBCTM |
CL05C3R6CB5NNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.94% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | GRM1555C1H3R6CA01D vs CL05C3R6CB5NNNF |
GCM1555C1H3R6CZ13K | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000036uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H3R6CA01D vs GCM1555C1H3R6CZ13K |
C0402C369C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | KEMET Corporation | GRM1555C1H3R6CA01D vs C0402C369C5GAC7411 |
GJ61555C1H3R6CB01C | Ceramic Capacitor, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Murata Manufacturing Co Ltd | GRM1555C1H3R6CA01D vs GJ61555C1H3R6CB01C |
CL05C3R6CB5NCND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H3R6CA01D vs CL05C3R6CB5NCND |
CQ0402CPNPO9BN3R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, | YAGEO Corporation | GRM1555C1H3R6CA01D vs CQ0402CPNPO9BN3R6 |
AC0402CRNPO9BN3R6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRM1555C1H3R6CA01D vs AC0402CRNPO9BN3R6 |
CL05C3R6CBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H3R6CA01D vs CL05C3R6CBNO |