Part Details for GRM1555C1H391GA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H391GA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H391GA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1602
|
Newark | Cap, 390Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM1555C1H391GA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6590 |
|
$0.0270 / $0.0430 | Buy Now |
DISTI #
92AH5056
|
Newark | Cap, 390Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM1555C1H391GA01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
490-8203-1-ND
|
DigiKey | CAP CER 390PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57875 In Stock |
|
$0.0109 / $0.1100 | Buy Now |
DISTI #
GRM1555C1H391GA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 50 V, ? 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H391GA01D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0099 | Buy Now |
DISTI #
81-GRM1555C1H391GA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 390 pF 50 VDC 2% 0402 C0G (NP0) RoHS: Compliant | 27414 |
|
$0.0120 / $0.1100 | Buy Now |
DISTI #
V72:2272_07238387
|
Arrow Electronics | Cap Ceramic 390pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1929 Container: Cut Strips | Americas - 40106 |
|
$0.0080 / $0.0506 | Buy Now |
DISTI #
E02:0323_05851929
|
Arrow Electronics | Cap Ceramic 390pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks | Europe - 20000 |
|
$0.0109 / $0.0139 | Buy Now |
|
Future Electronics | 0402 390 pF 50 V ± 2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0096 / $0.0106 | Buy Now |
|
Future Electronics | 0402 390 pF 50 V ± 2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0094 / $0.0110 | Buy Now |
DISTI #
35885244
|
Verical | Cap Ceramic 390pF 50V C0G 2% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 414 Package Multiple: 1 Date Code: 1929 | Americas - 40106 |
|
$0.0080 / $0.0115 | Buy Now |
Part Details for GRM1555C1H391GA01D
GRM1555C1H391GA01D CAD Models
GRM1555C1H391GA01D Part Data Attributes
|
GRM1555C1H391GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H391GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H391GA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H391GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H391GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C1H391GA01J | Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C1H391GA01D vs GRM1555C1H391GA01J |
CALC0402N500A391G-T50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | GRM1555C1H391GA01D vs CALC0402N500A391G-T50 |
C0402COG391G500NYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | Eyang Technology Development Co Ltd | GRM1555C1H391GA01D vs C0402COG391G500NYB |
C0402T391G5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | KEMET Corporation | GRM1555C1H391GA01D vs C0402T391G5GBC |
C0402T391G5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | KEMET Corporation | GRM1555C1H391GA01D vs C0402T391G5GCCTU |
C0402C391G5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | KEMET Corporation | GRM1555C1H391GA01D vs C0402C391G5GAC7867 |
C0402T391G5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | KEMET Corporation | GRM1555C1H391GA01D vs C0402T391G5GAC |
C0402C391G5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | KEMET Corporation | GRM1555C1H391GA01D vs C0402C391G5GAC9028 |
GRM1555C1H391GA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H391GA01D vs GRM1555C1H391GA01W |
CC0402GCNPO9BN391 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GRM1555C1H391GA01D vs CC0402GCNPO9BN391 |