Capacitors
GRM1555C1H2R3WA01D
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 2.3pF, 50V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of GRM1555C1H2R3WA01D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM1555C1H2R3WA01D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GRM1555C1H2R3WA01D-ND
DigiKey CAP CER 2.3PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 10,000 $0.0307
$0.0307 Buy Now
DISTI # GRM1555C1H2R3WA01D
Avnet Americas Cap Ceramic 2.3pF 50V C0G 0.05pF SMD 0402 125?C Paper T/R - Tape and Reel (Alt: GRM1555C1H2R3WA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0210
$0.0210 Buy Now
DISTI # 81-GRM1555C1H2R3WA1D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.3 pF 50 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant 0
  • 10,000 $0.0280
  • 20,000 $0.0260
  • 50,000 $0.0250
$0.0250 / $0.0280 Order Now
Future Electronics MLCC - 0402 50V C0G 2.3pF 0.05% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 10,000 $0.0274
  • 30,000 $0.0265
  • 100,000 $0.0256
  • 200,000 $0.0251
  • 400,000 $0.0241
$0.0241 / $0.0274 Buy Now
DISTI # GRM1555C1H2R3WA01D
Avnet Abacus (Alt: GRM1555C1H2R3WA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRM1555C1H2R3WA01D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM1555C1H2R3WA01D by Murata Manufacturing Co Ltd

GRM1555C1H2R3WA01D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
0402
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Capacitance
0.0000023 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2.17%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2.17%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRM1555C1H2R3WA01D
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 2.3pF, 50V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Alternate Parts for GRM1555C1H2R3WA01D

This table gives cross-reference parts and alternative options found for GRM1555C1H2R3WA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H2R3WA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCQ1555C1H2R3WB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1739% +Tol, 2.1739% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM1555C1H2R3WA01D vs GCQ1555C1H2R3WB01D
GJM1555C1H2R3WB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.17% +Tol, 2.17% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1555C1H2R3WA01D vs GJM1555C1H2R3WB01J
GCQ1555C1H2R3WB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.1739% +Tol, 2.1739% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM1555C1H2R3WA01D vs GCQ1555C1H2R3WB01J

Related Parts for GRM1555C1H2R3WA01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1555C1H2R3WA01D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1555C1H2R3WA01D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1555C1H2R3WA01D would you like to use for your alert(s)?
  • Please alert me when GRM1555C1H2R3WA01D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1555C1H2R3WA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1555C1H2R3WA01D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1555C1H2R3WA01D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1555C1H2R3WA01D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1555C1H2R3WA01D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: