Part Details for GRM1555C1H221JA01J by Murata Manufacturing Co Ltd
Results Overview of GRM1555C1H221JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1555C1H221JA01J Information
GRM1555C1H221JA01J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1555C1H221JA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6220-1-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
603880 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H221JA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 250000 Package Multiple: 250000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0057 | Buy Now |
DISTI #
81-GRM1555C1H221JA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 110743 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0402 220 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0045 / $0.0048 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00022 uF, SURFACE MOUNT, 0402 | 43650 |
|
$0.0068 / $0.0416 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00022 uF, SURFACE MOUNT, 0402 | 168 |
|
$0.0700 / $0.1050 | Buy Now |
DISTI #
GRM1555C1H221JA01J
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 250000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
GRM1555C1H221JA01J
|
TME | Capacitor: ceramic, MLCC, 220pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0019 | RFQ |
DISTI #
GRM1555C1H221JA01J
|
Avnet Abacus | Multilayer Ceramic Capacitor 220 pF 50 V 5 C0G NP0 0402 1005 Metric - Tape and Reel (Alt: GRM1555C1... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 500000 |
|
Buy Now |
Part Details for GRM1555C1H221JA01J
GRM1555C1H221JA01J CAD Models
GRM1555C1H221JA01J Part Data Attributes
|
GRM1555C1H221JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H221JA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H221JA01J
This table gives cross-reference parts and alternative options found for GRM1555C1H221JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H221JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005C0G1H221J050BE | TDK Corporation | $0.0344 | Ceramic Capacitor, Ceramic, | GRM1555C1H221JA01J vs C1005C0G1H221J050BE |
0402N221J500LT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H221JA01J vs 0402N221J500LT |
C0402T221J5GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, 0402, | GRM1555C1H221JA01J vs C0402T221J5GBLTM |
C0402C221J5GAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, 0402, | GRM1555C1H221JA01J vs C0402C221J5GAL9028 |
CL05C221JB5GNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, 0402, | GRM1555C1H221JA01J vs CL05C221JB5GNNO |
C0402T221J5GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, 0402, | GRM1555C1H221JA01J vs C0402T221J5GACTU |
CM05CG221J50KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0402, | GRM1555C1H221JA01J vs CM05CG221J50KB |
223886975221 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | GRM1555C1H221JA01J vs 223886975221 |
GRM1555C1H221JA01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | GRM1555C1H221JA01J vs GRM1555C1H221JA01K |
CM05CG221J50KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00022uF, 0402, | GRM1555C1H221JA01J vs CM05CG221J50KW |