Part Details for GRM1555C1H1R5CA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1H1R5CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1H1R5CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6906
|
Newark | Cap, Mlc, 1.5Pf, C0G/Np0, 50V, 0402, Capacitance:1.5Pf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM1555C1H1R5CA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 248670 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
94AK6907
|
Newark | Cap, Mlc, 1.5Pf, C0G/Np0, 50V, 0402, Capacitance:1.5Pf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM1555C1H1R5CA01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 240000 |
|
$0.0050 | Buy Now |
DISTI #
490-5891-1-ND
|
DigiKey | CAP CER 1.5PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
196014 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H1R5CA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1H1R5CA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 100000 |
|
$0.0036 | Buy Now |
DISTI #
81-GRM1555C1H1R5CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 pF 50 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 33106 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03060653
|
Arrow Electronics | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2438 | Europe - 900000 |
|
$0.0017 | Buy Now |
DISTI #
V99:2348_07238266
|
Arrow Electronics | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2120 | Americas - 80000 |
|
$0.0032 | Buy Now |
DISTI #
V72:2272_07238266
|
Arrow Electronics | Cap Ceramic 1.5pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 33601 |
|
$0.0032 / $0.0440 | Buy Now |
|
Future Electronics | 0402 1.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 400000Reel |
|
$0.0031 / $0.0039 | Buy Now |
|
Future Electronics | 0402 1.5 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0034 / $0.0039 | Buy Now |
Part Details for GRM1555C1H1R5CA01D
GRM1555C1H1R5CA01D CAD Models
GRM1555C1H1R5CA01D Part Data Attributes
|
GRM1555C1H1R5CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H1R5CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H1R5CA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H1R5CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H1R5CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C1R5CBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H1R5CA01D vs CL05C1R5CBNS |
MBASU105SCG1R5CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM1555C1H1R5CA01D vs MBASU105SCG1R5CFNA18 |
500R07S1R5CC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Johanson Technology Inc | GRM1555C1H1R5CA01D vs 500R07S1R5CC4Y |
CL05C1R5CBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Samsung Electro-Mechanics | GRM1555C1H1R5CA01D vs CL05C1R5CBND |
0402N1R5C500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | PILKOR Electronics Co Ltd | GRM1555C1H1R5CA01D vs 0402N1R5C500PT |
GRM1555C1H1R5CD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1H1R5CA01D vs GRM1555C1H1R5CD01W |
CGA2B2C0G1H1R5C | CAPACITOR, CERAMIC | TDK Corporation | GRM1555C1H1R5CA01D vs CGA2B2C0G1H1R5C |
500R07S1R5CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GRM1555C1H1R5CA01D vs 500R07S1R5CT4S |
CL05C1R5CB5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402 | Samsung Electro-Mechanics | GRM1555C1H1R5CA01D vs CL05C1R5CB5ANNC |
C0402T159C5GBL7867 | Ceramic Capacitor, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | KEMET Corporation | GRM1555C1H1R5CA01D vs C0402T159C5GBL7867 |