Part Details for GRM1555C1H120JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM1555C1H120JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1555C1H120JA01D Information
GRM1555C1H120JA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM1555C1H120JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6922
|
Newark | Cap, Mlc, 12Pf, C0G/Np0, 50V, 0402, Capacitance:12Pf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 212329 |
|
$0.0090 / $0.0230 | Buy Now |
DISTI #
94AK6923
|
Newark | Cap, Mlc, 12Pf, C0G/Np0, 50V, 0402, Capacitance:12Pf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 209990 |
|
$0.0040 | Buy Now |
DISTI #
490-5924-1-ND
|
DigiKey | CAP CER 12PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1668591 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
GRM1555C1H120JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel |
340000 |
|
$0.0026 / $0.0029 | Buy Now |
DISTI #
GRM1555C1H120JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ? 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
81-GRM1555C1H120JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 50 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 264863 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0402 12 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel |
70000 Reel |
|
$0.0026 / $0.0030 | Buy Now |
|
Future Electronics | 0402 12 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 43685 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000012 UF, SURFACE MOUNT, 0402 | 63808 |
|
$0.0330 / $0.2200 | Buy Now |
Part Details for GRM1555C1H120JA01D
GRM1555C1H120JA01D CAD Models
GRM1555C1H120JA01D Part Data Attributes
|
GRM1555C1H120JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1H120JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1H120JA01D
This table gives cross-reference parts and alternative options found for GRM1555C1H120JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1H120JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GJM1555C1H120JB01D | Murata Manufacturing Co Ltd | $0.0389 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H120JA01D vs GJM1555C1H120JB01D |
UMK105CG120JV-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRM1555C1H120JA01D vs UMK105CG120JV-F |
MMASU105SCG120JFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | GRM1555C1H120JA01D vs MMASU105SCG120JFNA01 |
CC0402JPNPO9BN120 | YAGEO Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM1555C1H120JA01D vs CC0402JPNPO9BN120 |
CQ0402JRNPO9BN120 | YAGEO Corporation | $0.0419 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | GRM1555C1H120JA01D vs CQ0402JRNPO9BN120 |
GCH1555C1H120JE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | GRM1555C1H120JA01D vs GCH1555C1H120JE01D |
GRM1555C1H120JA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM1555C1H120JA01D vs GRM1555C1H120JA01J |
GCH1555C1H120JE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | GRM1555C1H120JA01D vs GCH1555C1H120JE01J |
CBR04C120J5GAC | KEMET Corporation | $0.0406 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM1555C1H120JA01D vs CBR04C120J5GAC |
CC0402JRNPO9BN120 | YAGEO Corporation | $0.0053 | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM1555C1H120JA01D vs CC0402JRNPO9BN120 |