Part Details for GRM1555C1E3R6BA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1E3R6BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM1555C1E3R6BA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1555C1E3R6BA01D-ND
|
DigiKey | CAP CER 3.6PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0110 | Buy Now |
DISTI #
GRM1555C1E3R6BA01D
|
Avnet Americas | Cap Ceramic 3.6pF 25V C0G 0.1pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: GRM1555C1E3R6BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0089 | Buy Now |
DISTI #
81-GRM1555C1E3R6BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.6 pF 25 VDC 0.1 pF 0402 C0G (NP0) RoHS: Compliant | 21140 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0063 | Buy Now |
DISTI #
GRM1555C1E3R6BA01D
|
Avnet Americas | Cap Ceramic 3.6pF 25V C0G 0.1pF SMD 0402 125°C Paper T/R - Tape and Reel (Alt: GRM1555C1E3R6BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0089 | Buy Now |
DISTI #
GRM1555C1E3R6BA01D
|
Avnet Abacus | (Alt: GRM1555C1E3R6BA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 2160 |
|
RFQ |
Part Details for GRM1555C1E3R6BA01D
GRM1555C1E3R6BA01D CAD Models
GRM1555C1E3R6BA01D Part Data Attributes:
|
GRM1555C1E3R6BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1E3R6BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 25V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.78% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.78% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |