Part Details for GRM1555C1E1R2CA01D by Murata Manufacturing Co Ltd
Overview of GRM1555C1E1R2CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1E1R2CA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1555C1E1R2CA01D-ND
|
DigiKey | CAP CER 1.2PF 25V C0G/NP0 0402 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0068 | Buy Now |
DISTI #
GRM1555C1E1R2CA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 25 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1E1R2CA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0057 | Buy Now |
DISTI #
81-GRM1555C1E1R2CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.2 pF 25 VDC 0.25 pF 0402 C0G (NP0) RoHS: Compliant | 23417 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | MLCC 1.2 pF, 25 V, 0.25pF, C0G (NP0), 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0054 / $0.0062 | Buy Now |
DISTI #
GRM1555C1E1R2CA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 25 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1E1R2CA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0055 / $0.0057 | Buy Now |
DISTI #
GRM1555C1E1R2CA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.2 pF, 25 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] (Alt: GRM1555C1E1R2CA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM1555C1E1R2CA01D
GRM1555C1E1R2CA01D CAD Models
GRM1555C1E1R2CA01D Part Data Attributes:
|
GRM1555C1E1R2CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1E1R2CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 25V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.83% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20.83% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1E1R2CA01D
This table gives cross-reference parts and alternative options found for GRM1555C1E1R2CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1E1R2CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N1R2C250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C1E1R2CA01D vs SH15N1R2C250CT |
0402N1R2C250LG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GRM1555C1E1R2CA01D vs 0402N1R2C250LG |
C0402HQN250-1R2CGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM1555C1E1R2CA01D vs C0402HQN250-1R2CGP |
GHQ04CG1R2C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRM1555C1E1R2CA01D vs GHQ04CG1R2C25NTD |
0402N1R2C250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GRM1555C1E1R2CA01D vs 0402N1R2C250LT |
C0402HQN250-1R2CGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM1555C1E1R2CA01D vs C0402HQN250-1R2CGE |
GHQ04CG1R2C25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GRM1555C1E1R2CA01D vs GHQ04CG1R2C25NT |