Part Details for GRM1554C1HR10RZ71W by Murata Manufacturing Co Ltd
Overview of GRM1554C1HR10RZ71W by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1554C1HR10RZ71W
GRM1554C1HR10RZ71W CAD Models
GRM1554C1HR10RZ71W Part Data Attributes
|
GRM1554C1HR10RZ71W
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1554C1HR10RZ71W
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, CK, 0.0000001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CK | |
Temperature Coefficient | 250ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1554C1HR10RZ71W
This table gives cross-reference parts and alternative options found for GRM1554C1HR10RZ71W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1554C1HR10RZ71W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1554C1HR10RZ64D | CAPACITOR, CERAMIC, MULTILAYER, 50V, CK, 0.0000001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1554C1HR10RZ71W vs GRM1554C1HR10RZ64D |
GRM1554C1HR10RZ64W | CAPACITOR, CERAMIC, MULTILAYER, 50V, CK, 0.0000001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1554C1HR10RZ71W vs GRM1554C1HR10RZ64W |
GRM1554C1HR10RZ71D | CAPACITOR, CERAMIC, MULTILAYER, 50V, CK, 0.0000001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1554C1HR10RZ71W vs GRM1554C1HR10RZ71D |
GRM1554C1HR10RZ71J | CAPACITOR, CERAMIC, MULTILAYER, 50V, CK, 0.0000001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1554C1HR10RZ71W vs GRM1554C1HR10RZ71J |