Part Details for GRM1551X1H150JA01D by Murata Manufacturing Co Ltd
Overview of GRM1551X1H150JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1551X1H150JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for GRM1551X1H150JA01D
GRM1551X1H150JA01D CAD Models
GRM1551X1H150JA01D Part Data Attributes
|
GRM1551X1H150JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1551X1H150JA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1551X1H150JA01D
This table gives cross-reference parts and alternative options found for GRM1551X1H150JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1551X1H150JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ0CG1H150J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, 0402, | Panasonic Electronic Components | GRM1551X1H150JA01D vs ECJ0CG1H150J |
ECJ0WG1H150J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, 0402, | Panasonic Electronic Components | GRM1551X1H150JA01D vs ECJ0WG1H150J |
GRM1551X1H150JZ01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.000015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1551X1H150JA01D vs GRM1551X1H150JZ01C |
GRM1551X1H150JD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.000015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1551X1H150JA01D vs GRM1551X1H150JD01D |
GRM1551X1H150JZ01W | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.000015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1551X1H150JA01D vs GRM1551X1H150JZ01W |
CM05SL150J50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, 0402, | KYOCERA Corporation | GRM1551X1H150JA01D vs CM05SL150J50KQ |
GRM1551X1H150JZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.000015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1551X1H150JA01D vs GRM1551X1H150JZ01B |
CM05SL150J50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, 0402, | KYOCERA Corporation | GRM1551X1H150JA01D vs CM05SL150J50KH |
C0402SL150J500WT | Ceramic Capacitor, Ceramic, 50V, SL, -1000/+350ppm/Cel TC, 0.000015uF, 0402 | Dalian Dlicap Corporation | GRM1551X1H150JA01D vs C0402SL150J500WT |
GRM1551X1H150JZ01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, SL, 0.000015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1551X1H150JA01D vs GRM1551X1H150JZ01J |