Part Details for GRM153C80G105ME95J by Murata Manufacturing Co Ltd
Overview of GRM153C80G105ME95J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM153C80G105ME95J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM153C80G105ME95J
|
Avnet Americas | CAP 1.0UF 4VDC Z6S 20% SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM153C80G105ME95J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
RFQ |
Part Details for GRM153C80G105ME95J
GRM153C80G105ME95J CAD Models
GRM153C80G105ME95J Part Data Attributes
|
GRM153C80G105ME95J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM153C80G105ME95J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |