Datasheets
GRM1535C1H330JDD5J by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT

Part Details for GRM1535C1H330JDD5J by Murata Manufacturing Co Ltd

Overview of GRM1535C1H330JDD5J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM1535C1H330JDD5J

GRM1535C1H330JDD5J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM1535C1H330JDD5J Part Data Attributes

GRM1535C1H330JDD5J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM1535C1H330JDD5J Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 1 mm
Manufacturer Series GRM15
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Series GRM
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GRM1535C1H330JDD5J

This table gives cross-reference parts and alternative options found for GRM1535C1H330JDD5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1535C1H330JDD5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GRP1535C1H330JD11J Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402 Murata Manufacturing Co Ltd GRM1535C1H330JDD5J vs GRP1535C1H330JD11J
GRP1535C1H330JD11D Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402 Murata Manufacturing Co Ltd GRM1535C1H330JDD5J vs GRP1535C1H330JD11D
GRM1535C1H330JDD5B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1535C1H330JDD5J vs GRM1535C1H330JDD5B
GRM1535C1H330JDD5D CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM1535C1H330JDD5J vs GRM1535C1H330JDD5D
GRP1535C1H330JD11F Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402 Murata Manufacturing Co Ltd GRM1535C1H330JDD5J vs GRP1535C1H330JD11F
GRP1535C1H330JD11E Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402 Murata Manufacturing Co Ltd GRM1535C1H330JDD5J vs GRP1535C1H330JD11E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM1535C1H330JDD5J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM1535C1H330JDD5J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM1535C1H330JDD5J would you like to use for your alert(s)?
  • Please alert me when GRM1535C1H330JDD5J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM1535C1H330JDD5J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM1535C1H330JDD5J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM1535C1H330JDD5J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM1535C1H330JDD5J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM1535C1H330JDD5J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: