Part Details for GRM152D70G224KE15D by Murata Manufacturing Co Ltd
Overview of GRM152D70G224KE15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM152D70G224KE15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10003-1-ND
|
DigiKey | CAP CER 0.22UF 4V X7T 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0312 / $0.1900 | Buy Now |
DISTI #
GRM152D70G224KE15D
|
Avnet Americas | CAP 0.22UF 4VDC X7T 10% SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM152D70G224KE15D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 | Buy Now |
DISTI #
81-GRM152D70G224KE5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 4 VDC 10% 0402 X7T RoHS: Compliant | 11510 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
V72:2272_07233080
|
Arrow Electronics | Cap Ceramic 0.22uF 4V X7T 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1 |
|
$0.0215 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0210 | Buy Now |
DISTI #
C1S521301972022
|
Chip1Stop | Capacitor Ceramic Multilayer | 1 |
|
$0.0215 | Buy Now |
Part Details for GRM152D70G224KE15D
GRM152D70G224KE15D CAD Models
GRM152D70G224KE15D Part Data Attributes
|
GRM152D70G224KE15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM152D70G224KE15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM152D70G224KE15D
This table gives cross-reference parts and alternative options found for GRM152D70G224KE15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM152D70G224KE15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM152D70G224KE15B | Ceramic Capacitor, Ceramic, 4V, 10% +Tol, 10% -Tol, X7T, -33/+22ppm/Cel TC, 0.22uF, 0402, | Murata Manufacturing Co Ltd | GRM152D70G224KE15D vs GRM152D70G224KE15B |