Part Details for GRM033R71E101KA01D by Murata Manufacturing Co Ltd
Overview of GRM033R71E101KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033R71E101KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4498
|
Newark | Cap, 100Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R71E101KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16010 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
65AH6985
|
Newark | Cap, 100Pf, 25V, Mlcc, 0201, Capacitance:100Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM033R71E101KA01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0020 | Buy Now |
DISTI #
490-3172-1-ND
|
DigiKey | CAP CER 100PF 25V X7R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
913999 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
GRM033R71E101KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71E101KA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
81-GRM033R71E101KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 25 VDC 10% 0201 X7R RoHS: Compliant | 178810 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_01069540
|
Arrow Electronics | Cap Ceramic 100pF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 75000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2438 | Europe - 330000 |
|
$0.0014 / $0.0019 | Buy Now |
DISTI #
V72:2272_07233378
|
Arrow Electronics | Cap Ceramic 100pF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 163806 |
|
$0.0013 / $0.0014 | Buy Now |
DISTI #
V36:1790_07233378
|
Arrow Electronics | Cap Ceramic 100pF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2303 | Americas - 75000 |
|
$0.0010 | Buy Now |
|
Future Electronics | 0201 100 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 2880000Reel |
|
$0.0015 / $0.0018 | Buy Now |
|
Future Electronics | 0201 100 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0015 / $0.0019 | Buy Now |
Part Details for GRM033R71E101KA01D
GRM033R71E101KA01D CAD Models
GRM033R71E101KA01D Part Data Attributes
|
GRM033R71E101KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71E101KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R71E101KA01D
This table gives cross-reference parts and alternative options found for GRM033R71E101KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71E101KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0201X101K250GW- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101KA01D vs 0201X101K250GW- |
SCM04B101KANI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101KA01D vs SCM04B101KANI |
MCAST063SB7101KFCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM033R71E101KA01D vs MCAST063SB7101KFCA01 |
NMC0201X7R101K25TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101KA01D vs NMC0201X7R101K25TRP3KF |
MCAST063SB7101KFCA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM033R71E101KA01D vs MCAST063SB7101KFCA1J |
GMD033R71E101KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R71E101KA01D vs GMD033R71E101KA01D |
C0201X7R250-101KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM033R71E101KA01D vs C0201X7R250-101KPBU |
CMC-025/101KX0201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R71E101KA01D vs CMC-025/101KX0201T13F |
CM03X7R101K25AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101KA01D vs CM03X7R101K25AB |
NMC0201X7R101K25TRP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101KA01D vs NMC0201X7R101K25TRP3K |