Part Details for GRM033R71E101JA01D by Murata Manufacturing Co Ltd
Overview of GRM033R71E101JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033R71E101JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM033R71E101JA01DCT-ND
|
DigiKey | CAP CER 100PF 25V X7R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14997 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
GRM033R71E101JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71E101JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
81-GRM033R71E101JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 25 VDC 5% 0201 X7R RoHS: Compliant | 43860 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 100pF 25V X7R 5% Pad SMD 0201 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
73506092
|
Verical | Cap Ceramic 100pF 25V X7R 5% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 6757 Package Multiple: 1 Date Code: 2312 | Americas - 15000 |
|
$0.0046 | Buy Now |
DISTI #
77349723
|
Verical | Cap Ceramic 100pF 25V X7R 5% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 11700 Package Multiple: 100 | Americas - 14900 |
|
$0.0060 | Buy Now |
DISTI #
GRM033R71E101JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 25 VDC 5% 0201 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0020 | Buy Now |
DISTI #
GRM033R71E101JA01D
|
TME | Capacitor: ceramic, MLCC, 100pF, 25V, X7R, ±5%, SMD, 0201 Min Qty: 100 | 14900 |
|
$0.0029 / $0.0106 | Buy Now |
DISTI #
GRM033R71E101JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 25 V, � 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71E101JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302322190
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 15000 |
|
$0.0037 / $0.0037 | Buy Now |
Part Details for GRM033R71E101JA01D
GRM033R71E101JA01D CAD Models
GRM033R71E101JA01D Part Data Attributes
|
GRM033R71E101JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71E101JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R71E101JA01D
This table gives cross-reference parts and alternative options found for GRM033R71E101JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71E101JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B101J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GRM033R71E101JA01D vs 0201B101J250CG |
NMC0201X7R101J25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | NIC Components Corp | GRM033R71E101JA01D vs NMC0201X7R101J25TRPLP3KF |
0201X101J250GT-B | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Capax Technologies Inc | GRM033R71E101JA01D vs 0201X101J250GT-B |
C0201X7R250-101JGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | VENKEL LTD | GRM033R71E101JA01D vs C0201X7R250-101JGR |
C0201X7R250-101JNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | VENKEL LTD | GRM033R71E101JA01D vs C0201X7R250-101JNP |
SCM04B101JAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Surge Components Inc | GRM033R71E101JA01D vs SCM04B101JAND |
NMC0201X7R101J25TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | NIC Components Corp | GRM033R71E101JA01D vs NMC0201X7R101J25TRPLP |
CM03X7R101J25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | KYOCERA Corporation | GRM033R71E101JA01D vs CM03X7R101J25AN |
0201X101J250SNT- | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Capax Technologies Inc | GRM033R71E101JA01D vs 0201X101J250SNT- |
0201X101J250GW-A | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | Capax Technologies Inc | GRM033R71E101JA01D vs 0201X101J250GW-A |