Part Details for GRM033R71C102MA01D by Murata Manufacturing Co Ltd
Results Overview of GRM033R71C102MA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R71C102MA01D Information
GRM033R71C102MA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM033R71C102MA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM033R71C102MA01DCT-ND
|
DigiKey | CAP CER 1000PF 16V X7R 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10053 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
GRM033R71C102MA01D
|
Avnet Americas | CAP 0.001UF 16VDC X7R 20% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033R71C102MA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
81-GRM033R71C102MA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 16 VDC 20% 0201 X7R RoHS: Compliant | 39166 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07233185
|
Arrow Electronics | Cap Ceramic 0.001uF 16V X7R 20% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1905 Container: Cut Strips | Americas - 7248 |
|
$0.0010 / $0.0040 | Buy Now |
|
Future Electronics | CAP 0.001UF 16VDC X7R 20% SMD 0201 PAPER TAPE RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
31916027
|
Verical | Cap Ceramic 0.001uF 16V X7R 20% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 1 | Americas - 432500 |
|
Buy Now | |
DISTI #
32341194
|
Verical | Cap Ceramic 0.001uF 16V X7R 20% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 5001 Package Multiple: 1 Date Code: 1905 | Americas - 7248 |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
GRM033R71C102MA01D
|
TME | Capacitor: ceramic, MLCC, 1nF, 16V, X7R, ±20%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0008 | RFQ |
DISTI #
GRM033R71C102MA01D
|
Avnet Abacus | CAP 0001UF 16VDC X7R 20 SMD 0201 PAPER TAPE (Alt: GRM033R71C102MA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302022360
|
Chip One Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT Container: Cut Tape | 432500 |
|
$0.0007 / $0.0024 | Buy Now |
Part Details for GRM033R71C102MA01D
GRM033R71C102MA01D CAD Models
GRM033R71C102MA01D Part Data Attributes
|
GRM033R71C102MA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71C102MA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 16V, ±20%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R71C102MA01D
This table gives cross-reference parts and alternative options found for GRM033R71C102MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71C102MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0201X7R160-102MPB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | GRM033R71C102MA01D vs C0201X7R160-102MPB |
0201B102M160CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | GRM033R71C102MA01D vs 0201B102M160CB |
0201YC102MAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | GRM033R71C102MA01D vs 0201YC102MAT7A |
CL03B102MO3GNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | GRM033R71C102MA01D vs CL03B102MO3GNNE |
CC0201X102M1 | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | GRM033R71C102MA01D vs CC0201X102M1 |
CM03X7R102M16AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | GRM033R71C102MA01D vs CM03X7R102M16AB |
NMC0201X7R102M16TRPLP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | GRM033R71C102MA01D vs NMC0201X7R102M16TRPLP3K |
C0201X7R160-102MSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | GRM033R71C102MA01D vs C0201X7R160-102MSND |
NMC0201X7R102M16TRP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | GRM033R71C102MA01D vs NMC0201X7R102M16TRP3K |
CL03B102MO3GNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | GRM033R71C102MA01D vs CL03B102MO3GNNC |