Part Details for GRM033R71A562KA01D by Murata Manufacturing Co Ltd
Results Overview of GRM033R71A562KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R71A562KA01D Information
GRM033R71A562KA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM033R71A562KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9613
|
Newark | Cap, 5600Pf, 10V, Mlcc, 0201, Capacitance:5600Pf, Voltage Rating:10V, Ceramic Capacitor Case:0201... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0040 / $0.0100 | Buy Now |
DISTI #
490-11355-1-ND
|
DigiKey | CAP CER 5600PF 10V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67135 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
GRM033R71A562KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 10 V, ? 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GR... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0013 | Buy Now |
DISTI #
81-GRM033R71A562KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 10 VDC 10% 0201 X7R RoHS: Compliant | 19855 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 5600PF 10V X7R 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel |
15000 Reel |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
GRM033R71A562KA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 10 VDC 10% 0201 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0037 | Buy Now |
DISTI #
GRM033R71A562KA01D
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 10V, X7R, ±10%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0026 | RFQ |
DISTI #
GRM033R71A562KA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 5600 pF 10 V 10 X7R 0201 0603 Metric - Tape and Reel (Alt: GRM033R71A5... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
GRM033R71A562KA01D
|
Avnet Asia | Multilayer Ceramic Capacitor, 5600 pF, 10 V, ? 10%, X7R, 0201 [0603 Metric] (Alt: GRM033R71A562KA01D... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0008 / $0.0012 | Buy Now |
Part Details for GRM033R71A562KA01D
GRM033R71A562KA01D CAD Models
GRM033R71A562KA01D Part Data Attributes
|
GRM033R71A562KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71A562KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R71A562KA01D
This table gives cross-reference parts and alternative options found for GRM033R71A562KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71A562KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMD033R71A562KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R71A562KA01D vs GMD033R71A562KA01J |
CC0201KRX7R6BB562 | YAGEO Corporation | $0.0085 | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM033R71A562KA01D vs CC0201KRX7R6BB562 |
0201ZC562KAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP | GRM033R71A562KA01D vs 0201ZC562KAT2A |
GRM033R71A562KA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R71A562KA01D vs GRM033R71A562KA01J |