Part Details for GRM033R71A103JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM033R71A103JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R71A103JA01D Information
GRM033R71A103JA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM033R71A103JA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4319
|
Newark | Cap, 10000Pf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R71A103JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15330 |
|
$0.0050 / $0.0150 | Buy Now |
DISTI #
490-GRM033R71A103JA01DCT-ND
|
DigiKey | CAP CER 10000PF 10V X7R 0201 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29419 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
GRM033R71A103JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ? 5%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0039 | Buy Now |
DISTI #
81-GRM033R71A103JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 10 VDC 5% 0201 X7R RoHS: Compliant | 35999 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0201 10000 pF 10 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0016 / $0.0018 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0... more | 468 |
|
$0.0104 | Buy Now |
DISTI #
GRM033R71A103JA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 10 VDC 5% 0201 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
GRM033R71A103JA01D
|
TME | Capacitor: ceramic, MLCC, 10nF, 10V, X7R, ±5%, SMD, 0201, 180mm Min Qty: 1 | 13890 |
|
$0.0021 / $0.0896 | Buy Now |
DISTI #
SMC-GRM033R71A103JA01D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
DISTI #
GRM033R71A103JA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 10 V 5 X7R 0201 0603 Metric - Tape and Reel (Alt: GRM033R71A103... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM033R71A103JA01D
GRM033R71A103JA01D CAD Models
GRM033R71A103JA01D Part Data Attributes
|
GRM033R71A103JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71A103JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R71A103JA01D
This table gives cross-reference parts and alternative options found for GRM033R71A103JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71A103JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-010/103JX0201T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71A103JA01D vs CMC-010/103JX0201T13 |
0201ZC103JAT2A | Kyocera AVX Components | $0.0204 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±5%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | GRM033R71A103JA01D vs 0201ZC103JAT2A |
CL03B103JP3NLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71A103JA01D vs CL03B103JP3NLNE |
C0201X7R100-103JSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71A103JA01D vs C0201X7R100-103JSND |
0201ZC103JAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | GRM033R71A103JA01D vs 0201ZC103JAT9A |
0201ZC103JA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | GRM033R71A103JA01D vs 0201ZC103JA77A |
GMC02X7R103J10NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71A103JA01D vs GMC02X7R103J10NTD |
GMC02X7R103J10NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71A103JA01D vs GMC02X7R103J10NTDLF |
CL03B103JP3GLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71A103JA01D vs CL03B103JP3GLNE |
225424845536 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | GRM033R71A103JA01D vs 225424845536 |