Part Details for GRM033R61E104KE14D by Murata Manufacturing Co Ltd
Overview of GRM033R61E104KE14D by Murata Manufacturing Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033R61E104KE14D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC8901
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0201, Capacitance:0.1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM033R61E104KE14D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 153975 |
|
$0.0120 / $0.0220 | Buy Now |
DISTI #
65AH6977
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61E104KE14D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.0050 | Buy Now |
DISTI #
490-12686-1-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
917033 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
GRM033R61E104KE14D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R61E104KE14D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 300000 |
|
$0.0044 | Buy Now |
DISTI #
81-GRM033R61E104KE4D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 10% 0201 X5R RoHS: Compliant | 25 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_08169053
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2411 | Europe - 30210000 |
|
$0.0041 / $0.0051 | Buy Now |
DISTI #
V72:2272_07232895
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 485 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2119 Container: Cut Strips | Americas - 54 |
|
$0.0065 | Buy Now |
|
Future Electronics | 0201 0.1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 7260000Reel |
|
$0.0044 / $0.0052 | Buy Now |
|
Future Electronics | 0201 0.1 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0045 / $0.0050 | Buy Now |
DISTI #
78971431
|
Verical | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2411 | Americas - 30210000 |
|
$0.0041 / $0.0051 | Buy Now |
Part Details for GRM033R61E104KE14D
GRM033R61E104KE14D CAD Models
GRM033R61E104KE14D Part Data Attributes
|
GRM033R61E104KE14D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61E104KE14D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R61E104KE14D
This table gives cross-reference parts and alternative options found for GRM033R61E104KE14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61E104KE14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02013D104KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | GRM033R61E104KE14D vs 02013D104KAT2A |
SCM04D104KANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Surge Components Inc | GRM033R61E104KE14D vs SCM04D104KANI |
GRT033R61E104KE01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033R61E104KE14D vs GRT033R61E104KE01W |
02012B104K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | YAGEO Corporation | GRM033R61E104KE14D vs 02012B104K8B30D |
TMK063ABJ104KP-F | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X5R, 0201 (0603 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM033R61E104KE14D vs TMK063ABJ104KP-F |
GRT033R61E104KE01J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033R61E104KE14D vs GRT033R61E104KE01J |
SCM04D104KANH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Surge Components Inc | GRM033R61E104KE14D vs SCM04D104KANH |
02012B104K8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | YAGEO Corporation | GRM033R61E104KE14D vs 02012B104K8B20D |
GRT033R61E104KE01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033R61E104KE14D vs GRT033R61E104KE01D |
GRM033R61E104KE14J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM033R61E104KE14D vs GRM033R61E104KE14J |