Part Details for GRM033R60J223KE01D by Murata Manufacturing Co Ltd
Results Overview of GRM033R60J223KE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R60J223KE01D Information
GRM033R60J223KE01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM033R60J223KE01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6951
|
Newark | Cap, 0.022Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R60J223KE01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0070 | Buy Now |
DISTI #
51R6559
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 0.022 - F, - 10%, X5R, 6.3 V, 0201 [0603 Metric] Rohs Comp... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14788 |
|
$0.0110 / $0.0300 | Buy Now |
DISTI #
490-3169-1-ND
|
DigiKey | CAP CER 0.022UF 6.3V X5R 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1686400 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
GRM033R60J223KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 / $0.0049 | Buy Now |
DISTI #
GRM033R60J223KE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0043 / $0.0046 | Buy Now |
DISTI #
81-GRM033R60J223KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 6.3 VDC 10% 0201 X5R RoHS: Compliant | 370984 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0201 22 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel |
180000 Reel |
|
$0.0043 / $0.0048 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 66628 |
|
$0.0045 / $0.0563 | Buy Now |
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.022 UF, SURFACE MOUNT, 0201 | 48000 |
|
$0.0082 / $0.0615 | Buy Now |
Part Details for GRM033R60J223KE01D
GRM033R60J223KE01D CAD Models
GRM033R60J223KE01D Part Data Attributes
|
GRM033R60J223KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R60J223KE01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R60J223KE01D
This table gives cross-reference parts and alternative options found for GRM033R60J223KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R60J223KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0201X223K6R3CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM033R60J223KE01D vs 0201X223K6R3CG |
GRM033R60J223KE01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM033R60J223KE01D vs GRM033R60J223KE01B |
NMC0201X5R223K6.3TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R60J223KE01D vs NMC0201X5R223K6.3TRPF |
CS0603X5R223K6R3NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | GRM033R60J223KE01D vs CS0603X5R223K6R3NB |
CM03X5R223K06KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | GRM033R60J223KE01D vs CM03X5R223K06KB |
C0603X5R0J223K030BC | TDK Corporation | $0.0174 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R60J223KE01D vs C0603X5R0J223K030BC |
CL03A223KQ3NNNC | Samsung Electro-Mechanics | $0.0034 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | GRM033R60J223KE01D vs CL03A223KQ3NNNC |
GRM033R60J223KE01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM033R60J223KE01D vs GRM033R60J223KE01C |
C0603X5R0J223K | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | GRM033R60J223KE01D vs C0603X5R0J223K |
GRM033R60J223KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R60J223KE01D vs GRM033R60J223KE01W |