Part Details for GRM033R60J105ME11D by Murata Manufacturing Co Ltd
Results Overview of GRM033R60J105ME11D by Murata Manufacturing Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R60J105ME11D Information
GRM033R60J105ME11D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM033R60J105ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16363-1-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
V36:1790_16313484
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2308 | Americas - 60000 |
|
$0.0054 / $0.0096 | Buy Now |
DISTI #
69059592
|
Verical | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Date Code: 2152 | Americas - 535435 |
|
$0.0043 / $0.0094 | Buy Now |
DISTI #
71324054
|
Verical | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2308 | Americas - 60000 |
|
$0.0054 | Buy Now |
|
Bristol Electronics | 162691 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0350 / $0.1750 | Buy Now | |
DISTI #
GRM033R60J105ME11D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 6.3V 20% 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0098 / $0.0101 | Buy Now |
|
Ameya Holding Limited | 75000 |
|
RFQ | ||
DISTI #
SMC-GRM033R60J105ME11D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 35999 |
|
RFQ | |
DISTI #
GRM033R60J105ME11D
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 63 V 20 X5R 0201 0603 Metric (Alt: GRM033R60J105ME11D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM033R60J105ME11D
GRM033R60J105ME11D CAD Models
GRM033R60J105ME11D Part Data Attributes
|
GRM033R60J105ME11D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R60J105ME11D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R60J105ME11D
This table gives cross-reference parts and alternative options found for GRM033R60J105ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R60J105ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMC02X5R105M6R3NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | GRM033R60J105ME11D vs GMC02X5R105M6R3NTD |
0201X105M6R3CT | Walsin Technology Corporation | $0.0125 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | GRM033R60J105ME11D vs 0201X105M6R3CT |
GMC02X5R105M6R3NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R60J105ME11D vs GMC02X5R105M6R3NT |
GMC02X5R105M6R3NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | GRM033R60J105ME11D vs GMC02X5R105M6R3NTDLF |
CS0603X5R105M6R3NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Ceramic, | GRM033R60J105ME11D vs CS0603X5R105M6R3NR |
GRJ033R60J105ME11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | GRM033R60J105ME11D vs GRJ033R60J105ME11D |
GRM033R60J105MEA2D | Murata Manufacturing Co Ltd | $0.0106 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R60J105ME11D vs GRM033R60J105MEA2D |
CL03A105MQ3CSND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | GRM033R60J105ME11D vs CL03A105MQ3CSND |
GRT033R60J105ME13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | GRM033R60J105ME11D vs GRT033R60J105ME13J |
CL03A105MQ3CSNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | GRM033R60J105ME11D vs CL03A105MQ3CSNO |