Part Details for GRM033R60J104ME19E by Murata Manufacturing Co Ltd
Overview of GRM033R60J104ME19E by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM033R60J104ME19E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 458 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM033R60J104ME19E
GRM033R60J104ME19E CAD Models
GRM033R60J104ME19E Part Data Attributes:
|
GRM033R60J104ME19E
Murata Manufacturing Co Ltd
Buy Now
|
Compare Parts:
GRM033R60J104ME19E
Murata Manufacturing Co Ltd
CAP, CER, Multilayer (MLCC) - SMD/SMT 0201 0.1uF 6.3volts X5R 20%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |