Datasheets
GRM033R60J104ME19B by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.1uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT

Part Details for GRM033R60J104ME19B by Murata Manufacturing Co Ltd

Overview of GRM033R60J104ME19B by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM033R60J104ME19B

GRM033R60J104ME19B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM033R60J104ME19B Part Data Attributes

GRM033R60J104ME19B Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM033R60J104ME19B Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.1uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for GRM033R60J104ME19B

This table gives cross-reference parts and alternative options found for GRM033R60J104ME19B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R60J104ME19B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GRM033R60J104ME19J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19B vs GRM033R60J104ME19J
0201X104M6R3CG Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Walsin Technology Corporation GRM033R60J104ME19B vs 0201X104M6R3CG
JMK063BJ104MP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, TAIYO YUDEN GRM033R60J104ME19B vs JMK063BJ104MP
GRM033R60J104ME84D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19B vs GRM033R60J104ME84D
GRM033R60J104ME84W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19B vs GRM033R60J104ME84W
CM03X5R104M06KH Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, KYOCERA Corporation GRM033R60J104ME19B vs CM03X5R104M06KH
C0603X5R0J104M030BC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT TDK Corporation GRM033R60J104ME19B vs C0603X5R0J104M030BC
GRM033R60J104ME84J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19B vs GRM033R60J104ME84J
GRM033R60J104ME19W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19B vs GRM033R60J104ME19W
NMC0201X5R104M6.3TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, NIC Components Corp GRM033R60J104ME19B vs NMC0201X5R104M6.3TRP3KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM033R60J104ME19B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM033R60J104ME19B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM033R60J104ME19B would you like to use for your alert(s)?
  • Please alert me when GRM033R60J104ME19B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM033R60J104ME19B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM033R60J104ME19B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM033R60J104ME19B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM033R60J104ME19B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM033R60J104ME19B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: