Part Details for GRM033D70E105ME15D by Murata Manufacturing Co Ltd
Overview of GRM033D70E105ME15D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM033D70E105ME15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM033D70E105ME15DCT-ND
|
DigiKey | CAP CER 1UF 2.5V X7T 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61600 In Stock |
|
$0.0290 / $0.2100 | Buy Now |
DISTI #
GRM033D70E105ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 2.5 V, ? 20%, X7T, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033D70E105ME15D) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0258 | Buy Now |
DISTI #
81-GRM033D70E105ME5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 2.5 VDC 20% 0201 X7T RoHS: Compliant | 198888 |
|
$0.0280 / $0.2100 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 2.5V 20% 0201 RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0280 / $0.0295 | Buy Now |
DISTI #
72489307
|
Verical | Cap Ceramic 1uF 2.5V X7T 20% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 552 Package Multiple: 1 Date Code: 2310 | Americas - 14433 |
|
$0.0537 / $0.0566 | Buy Now |
DISTI #
GRM033D70E105ME15D
|
TME | Capacitor: ceramic, MLCC, 1uF, 2.5V, X7T, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0680 | RFQ |
DISTI #
GRM033D70E105ME15D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 2.5 V, � 20%, X7T, 0201 [0603 Metric] (Alt: GRM033D70E105ME15D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302335653
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 14433 |
|
$0.0430 / $0.0787 | Buy Now |
Part Details for GRM033D70E105ME15D
GRM033D70E105ME15D CAD Models
GRM033D70E105ME15D Part Data Attributes
|
GRM033D70E105ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033D70E105ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |